We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,933 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage - Output 3
Output Voltage Min
Output Voltage Nom
Output Voltage Max
Output Current - Output 3
Output Current - Output 2
Switching Frequency
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $44.400 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | - | Fixed | 13.7mm | - | 8mm | 24mm | 18V | 75V | THL 3WISM Series | ||||
TRACO POWER | Each | 1+ $34.750 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | 24V | - | 45mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 12V | - | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | ||||
XP POWER | Each | 1+ $45.190 5+ $44.050 10+ $42.900 50+ $41.400 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 6W | 1 Output | - | 5V | - | 1.25A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | - | Fixed | 10.2mm | - | 22mm | 25.4mm | 18V | 75V | ISX06 Series | ||||
TRACO POWER | Each | 1+ $55.650 | Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 2W | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | - | - | - | 5kV | - | 24V | - | Fixed | 14.4mm | - | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | ||||
TRACO POWER | Each | 1+ $66.650 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 6W | 2 Output | - | 5V | - | 600mA | - | -5V | - | - | - | - | - | 600mA | - | Regulated | - | 1.5kV | - | 24V | - | Fixed | 20.3mm | - | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | ||||
TRACO POWER | Each | 1+ $54.080 | Min: 1 / Mult: 1 | ITE | - | - | 3:1 | - | 5W | 1 Output | - | 15V | - | 333mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 9V | - | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $28.230 10+ $27.960 | Min: 1 / Mult: 1 | Gate Drive | - | DIP | 2:1 | - | 4.8W | 2 Output | - | 20V | - | 240mA | - | -5V | - | - | - | - | - | 240mA | - | Unregulated | - | 5.7kV | - | 12V | - | Fixed | 27.81mm | - | 9.35mm | 39.98mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.290 10+ $11.180 25+ $11.070 | Min: 1 / Mult: 1 | Gate Drive | - | DIP | 1:1 | - | 1W | 2 Output | - | 15V | - | 50mA | - | -5V | - | - | - | - | - | 50mA | - | Unregulated | - | 5.7kV | - | 15V | - | Fixed | 14.99mm | - | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.030 | Min: 1 / Mult: 1 | ITE | - | Module | 1:1 | - | 1W | 1 Output | - | 12V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | ||||
28AH2178 RoHS | TEXAS INSTRUMENTS | Each | 1+ $27.790 5+ $26.780 10+ $25.800 25+ $24.930 50+ $24.130 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | - | 5.5V | 1W | 1 Output | SOP | 5V | 7Pins | 200mA | 200mA | - | - | - | 5V | - | - | - | 800kHz | Unregulated | - | 1kV | 100°C | 5V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
MURATA POWER SOLUTIONS | 1+ $22.610 10+ $22.330 25+ $22.040 50+ $21.480 100+ $19.780 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | ITE | - | Module | 2:1 | - | 12W | 1 Output | - | 12V | - | 1A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed, Adjustable | 14.8mm | - | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
Each | 1+ $19.230 10+ $18.670 25+ $17.680 50+ $16.990 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 3W | 1 Output | - | 3.3V | - | 800mA | - | - | - | - | - | - | - | - | - | - | - | 500V | - | 48V | - | Fixed, Adjustable | 22.86mm | - | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ $19.100 10+ $18.380 25+ $17.480 50+ $16.860 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 1.5W | 1 Output | - | 5V | - | 300mA | - | - | - | - | - | - | - | - | - | - | - | 500V | - | 24V | - | Fixed, Adjustable | 16.51mm | - | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
27AJ4454 RoHS | Each | 1+ $20.010 10+ $19.420 25+ $18.390 50+ $17.660 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 3W | 2 Output | - | 12V | - | 125mA | - | -12V | - | - | - | - | - | 125mA | - | - | - | 500V | - | 24V | - | Fixed, Adjustable | 22.86mm | - | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | ||||
27AJ4481 RoHS | Each | 1+ $31.330 10+ $30.240 25+ $28.620 50+ $27.710 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 6W | 2 Output | - | 12V | - | 250mA | - | -12V | - | - | - | - | - | 250mA | - | - | - | 500V | - | 24V | - | Fixed, Adjustable | 22.86mm | - | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | ||||
Each | 1+ $27.400 10+ $26.410 25+ $24.950 50+ $24.120 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 6W | 2 Output | - | 12V | - | 250mA | - | -12V | - | - | - | - | - | 250mA | - | - | - | 500V | - | 12V | - | Fixed, Adjustable | 22.86mm | - | 8.8mm | 21.1mm | 9V | 18V | CC-E Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.390 10+ $6.390 25+ $6.390 | Min: 1 / Mult: 1 | Gate Drive | - | Surface Mount DIP | 1:1 | - | 2W | 2 Output | - | 15V | - | 80mA | - | -9V | - | - | - | - | - | 80mA | - | Regulated | - | 5.7kV | - | 15V | - | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | ||||
Each | 1+ $51.520 10+ $50.270 25+ $47.720 50+ $45.890 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 10W | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 500V | - | 24V | - | Fixed, Adjustable | 35.56mm | - | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ $30.060 10+ $28.960 25+ $27.350 50+ $26.430 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 6W | 1 Output | - | 5V | - | 1.2A | - | - | - | - | - | - | - | - | - | - | - | 500V | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 21.1mm | 18V | 36V | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 80+ $8.970 | Min: 80 / Mult: 80 | Gate Drive | - | Surface Mount DIP | 1:1 | - | 2W | 2 Output | - | 15V | - | 100mA | - | -5V | - | - | - | - | - | 100mA | - | Regulated | - | 5.7kV | - | 15V | - | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | ||||
Each | 1+ $20.260 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | 12V | - | 42mA | - | -12V | - | - | - | - | - | 42mA | - | Regulated | - | 1kV | - | 5V | - | Fixed | 8mm | - | 6.8mm | 15.3mm | 4.5V | 5.5V | TSM Series | |||||
74AJ4895 RoHS | TRACO POWER | Each | 1+ $26.820 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | 2:1 | - | 2W | 1 Output | - | 9V | - | 222mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 9V | - | Fixed | 11.3mm | - | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||
TRACO POWER | Each | 1+ $18.170 | Min: 1 / Mult: 1 | - | - | Surface Mount DIP | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | - | - | 1kV | - | 24V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 21.6V | 26.4V | TSM Series | ||||
74AJ4896 RoHS | TRACO POWER | Each | 1+ $26.820 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | 2:1 | - | 2W | 1 Output | - | 9V | - | 222mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 12V | - | Fixed | 11.3mm | - | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||
TRACO POWER | Each | 1+ $26.820 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | 2:1 | - | 2W | 1 Output | - | 9V | - | 222mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 11.3mm | - | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series |