Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP01201ABFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.58AC1612
Product RangeMYBSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 200+ | $17.270 |
| 400+ | $17.030 |
| 800+ | $16.900 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$3,454.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP01201ABFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.58AC1612
Product RangeMYBSP Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max12W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width14.8mm
Height6.2mm
DC / DC Converter MountingSurface Mount Device
Depth26mm
Input Voltage DC Min37V
Input Voltage DC Max57V
Product RangeMYBSP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Isolated DC-DC converter for PoE PD
- Support IEEE802.3af class0 compliant
- 84% efficiency (typical)
- Surface mount module
- 2250VDC input-output isolation
- Operating temperature range from -40 to +85°C
- Module has self-protection features
- Include input undervoltage lockout and output current limit
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
6.2mm
Depth
26mm
Input Voltage DC Max
57V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Module
Output Power Max
12W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
14.8mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
37V
Product Range
MYBSP Series
Technical Docs (2)
Alternatives for MYBSP01201ABF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
