We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $27.290 10+ $26.910 25+ $26.480 50+ $26.040 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 25.5W | 1 Output | 12V | 2.125A | 2.25kV | 48V | Fixed | 35.5mm | - | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | ||||
MURATA POWER SOLUTIONS | 1+ $19.600 10+ $19.010 25+ $18.850 50+ $18.700 100+ $18.390 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | - | 2:1 | 10W | 1 Output | 5V | 2A | 2.25kV | 48V | Fixed | 26mm | - | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | 1+ $19.890 10+ $19.620 25+ $19.330 50+ $18.770 100+ $17.070 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | ITE | Module | 2:1 | 12W | 1 Output | 12V | 1A | 2.25kV | 48V | Fixed, Adjustable | 14.8mm | - | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 100+ $34.590 250+ $33.420 | Min: 200 / Mult: 200 | - | - | 2:1 | 25.5W | 1 Output | 5V | 5.1A | 2.25kV | 48V | Fixed | 35.5mm | Surface Mount Device | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | ||||
Each (Supplied on Full Reel) Full Reel | 200+ $16.810 400+ $16.170 800+ $15.520 | Min: 200 / Mult: 200 | ITE | Module | 2:1 | 12W | 1 Output | 12V | 1A | 2.25kV | 48V | Fixed, Adjustable | 14.8mm | Surface Mount Device | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 100+ $21.840 250+ $20.300 500+ $18.960 | Min: 200 / Mult: 200 | - | - | 2:1 | 10W | 1 Output | 5V | 2A | 2.25kV | 48V | Fixed | 26mm | Surface Mount Device | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series |