Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP00502ABFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39AH6980
Product RangeMYBSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 200+ | $14.510 |
| 250+ | $14.400 |
| 500+ | $14.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$2,902.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP00502ABFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39AH6980
Product RangeMYBSP Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter Type-
Input Ratio2:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width26mm
Height6.2mm
DC / DC Converter MountingSurface Mount Device
Depth14.8mm
Input Voltage DC Min37V
Input Voltage DC Max57V
Product RangeMYBSP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Isolated DC-DC converter for PoE PD
- Support IEEE802.3af class0
- Surface mount module
- 2250VDC input-output isolation
- Operating temperature range from -40 to +85°C
- Module has self-protection features
- Include input undervoltage lockout and output current limit
- 80% efficiency (typ)
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
6.2mm
Depth
14.8mm
Input Voltage DC Max
57V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
-
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
26mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
37V
Product Range
MYBSP Series
Technical Docs (2)
Alternatives for MYBSP00502ABF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
