NXJ Series Isolated Surface Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 100+ $8.430 | Min: 135 / Mult: 135 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 5.2kV | 24V | Fixed | 14.48mm | Surface Mount Device | 4.41mm | 16mm | 21.6V | 26.4V | NXJ Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $9.260 1000+ $8.730 | Min: 600 / Mult: 600 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 5.2kV | 24V | Fixed | 14.48mm | Surface Mount Device | 4.41mm | 16mm | 21.6V | 26.4V | NXJ Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $9.260 1000+ $8.730 | Min: 600 / Mult: 600 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 5.2kV | 24V | Fixed | 14.48mm | Surface Mount Device | 4.41mm | 16mm | 21.6V | 26.4V | NXJ Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $9.260 1000+ $8.730 | Min: 600 / Mult: 600 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 5.2kV | 12V | Fixed | 11.43mm | Surface Mount Device | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $9.260 1000+ $8.730 | Min: 600 / Mult: 600 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 5.2kV | 12V | Fixed | 11.43mm | Surface Mount Device | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $9.260 1000+ $8.730 | Min: 600 / Mult: 600 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 5.2kV | 5V | Fixed | 11.43mm | Surface Mount Device | 4.41mm | 15.49mm | 4.5V | 5.5V | NXJ Series |