Isolated Surface Mount DC / DC Converters:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 100+ 8,430 $ | Min : 135 / Mult : 135 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 5.2kV | 24V | Fixed | 14.48mm | Surface Mount Device | 4.41mm | 16mm | 21.6V | 26.4V | NXJ Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 9,260 $ 1000+ 8,730 $ | Min : 600 / Mult : 600 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 5.2kV | 24V | Fixed | 14.48mm | Surface Mount Device | 4.41mm | 16mm | 21.6V | 26.4V | NXJ Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 9,260 $ 1000+ 8,730 $ | Min : 600 / Mult : 600 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 5.2kV | 24V | Fixed | 14.48mm | Surface Mount Device | 4.41mm | 16mm | 21.6V | 26.4V | NXJ Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 9,260 $ 1000+ 8,730 $ | Min : 600 / Mult : 600 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 5.2kV | 12V | Fixed | 11.43mm | Surface Mount Device | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 9,260 $ 1000+ 8,730 $ | Min : 600 / Mult : 600 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 5.2kV | 12V | Fixed | 11.43mm | Surface Mount Device | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 9,260 $ 1000+ 8,730 $ | Min : 600 / Mult : 600 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 5.2kV | 5V | Fixed | 11.43mm | Surface Mount Device | 4.41mm | 15.49mm | 4.5V | 5.5V | NXJ Series |