Isolated Surface Mount DC / DC Converters:

16 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27AJ4394

RoHS

Date/Lot Code

Each
1+
$15.570
10+
$14.850
25+
$13.950
50+
$13.330
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
-
8.8mm
16.6mm
18V
36V
CC-E Series
30AK8137

RoHS

Each
1+
$22.360
10+
$21.560
25+
$20.760
50+
$19.960
Min: 1 / Mult: 1
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
-
11.5mm
15.7mm
18V
76V
CCG1R5 Series
30AK8117

RoHS

Each
1+
$22.360
10+
$21.560
25+
$20.760
50+
$19.960
Min: 1 / Mult: 1
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
-
11.5mm
15.7mm
9V
36V
CCG1R5 Series
30AK8105

RoHS

Each
1+
$22.360
10+
$21.560
25+
$20.760
50+
$19.960
Min: 1 / Mult: 1
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
-
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
30AK8111

RoHS

Each
1+
$22.360
10+
$21.560
25+
$20.760
50+
$19.960
Min: 1 / Mult: 1
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
-
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
30AK8135

RoHS

Each
1+
$22.360
10+
$21.560
25+
$20.760
50+
$19.960
Min: 1 / Mult: 1
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
-
11.5mm
15.7mm
18V
76V
CCG1R5 Series
30AK8125

RoHS

Each
1+
$22.360
10+
$21.560
25+
$20.760
50+
$19.960
Min: 1 / Mult: 1
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
-
11.5mm
15.7mm
9V
36V
CCG1R5 Series
30AK8129

RoHS

Each
1+
$22.360
10+
$21.560
25+
$20.760
50+
$19.960
Min: 1 / Mult: 1
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
-
11.5mm
15.7mm
18V
76V
CCG1R5 Series
30AK8113

RoHS

Each
1+
$22.360
10+
$21.560
25+
$20.760
50+
$19.960
Min: 1 / Mult: 1
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
-
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
30AK8123

RoHS

Each
1+
$22.360
10+
$21.560
25+
$20.760
50+
$19.960
Min: 1 / Mult: 1
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
24V
-
Fixed
10.4mm
-
11.5mm
15.7mm
9V
36V
CCG1R5 Series
05M6925

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
16.51mm
Surface Mount Device
8.8mm
16.6mm
18V
36V
-
27AJ4381

RoHS

Date/Lot Code

Each
1+
$13.490
10+
$12.850
25+
$12.030
50+
$11.470
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
-
500V
5V
-
Fixed, Adjustable
16.51mm
-
8.8mm
16.6mm
4.5V
9V
CC-E Series
16AM6285
Each
1+
$18.150
100+
$14.840
250+
$13.600
500+
$12.630
1000+
$11.870
Min: 10 / Mult: 10
ITE & Industrial
SSOP-36, Module
-
1.5W
2 Output
15.5V
100mA
-15.5V
-12mA
Regulated
5kV
15V
-
Programmable
7.5mm
-
3.55mm
12.83mm
8.5V
18V
R9C1T18/R Series
16AM6277
Each
1+
$18.150
100+
$14.840
250+
$13.600
500+
$12.630
1000+
$11.870
Min: 10 / Mult: 10
ITE & Industrial
SSOP-36, Module
-
1.5W
2 Output
15.5V
100mA
-15.5V
-12mA
Regulated
5kV
12V
-
Programmable
7.5mm
-
3.55mm
12.83mm
9V
18V
R12C2T12/R Series
16AM6286
Each (Supplied on Cut Tape)
Cut Tape
500+
$10.160
1000+
$9.560
Min: 750 / Mult: 750
ITE & Industrial
SSOP-36, Module
-
1.5W
2 Output
15.5V
100mA
-15.5V
-12mA
Regulated
5kV
15V
-
Programmable
7.5mm
-
3.55mm
12.83mm
8.5V
18V
R9C1T18/R Series
16AM6278
Each (Supplied on Cut Tape)
Cut Tape
500+
$10.160
1000+
$9.560
Min: 750 / Mult: 750
ITE & Industrial
SSOP-36, Module
-
1.5W
2 Output
15.5V
100mA
-15.5V
-12mA
Regulated
5kV
12V
-
Programmable
7.5mm
-
3.55mm
12.83mm
9V
18V
R12C2T12/R Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER