Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR9C1T18/R-RCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AM6286
Product RangeR9C1T18/R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 750+ | $9.730 |
| 1000+ | $9.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 750
Multiple: 750
$7,297.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR9C1T18/R-RCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AM6286
Product RangeR9C1T18/R Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSSOP-36, Module
Input Ratio-
Output Power Max1.5W
No. of Outputs2 Output
Output Voltage - Output 115.5V
Output Current - Output 1100mA
Output Voltage - Output 2-15.5V
Output Current - Output 2-12mA
Output RegulationRegulated
Isolation Voltage5kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeProgrammable
Width7.5mm
Height3.55mm
Depth12.83mm
Input Voltage DC Min8.5V
Input Voltage DC Max18V
Product RangeR9C1T18/R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
-12mA
Isolation Voltage
5kV
DC / DC Converter Output Type
Programmable
Height
3.55mm
Input Voltage DC Min
8.5V
Product Range
R9C1T18/R Series
DC / DC Converter Type
SSOP-36, Module
Output Power Max
1.5W
Output Voltage - Output 1
15.5V
Output Voltage - Output 2
-15.5V
Output Regulation
Regulated
Input Voltage DC Nom
15V
Width
7.5mm
Depth
12.83mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
