232 Product Results Found for "power management"
Find a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: XP Power, Murata Power Solutions, Traco Power, Recom Power & Artesyn Embedded Technologies
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.750 10+ $6.220 25+ $5.680 50+ $5.200 100+ $4.860 More Pricing... | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | ||||||
TRACO POWER | Each | 1+ $11.070 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 8mm | - | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ $43.690 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | - | - | 65mA | Regulated | 1.5kV | 12V | CSA, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 18V | - | ||||||
Each | 1+ $33.390 5+ $32.560 10+ $31.720 25+ $30.630 100+ $28.960 | ITE | - | 4:1 | 1.5W | 1 Output | 12V | 125mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | Surface Mount Device | 7.5mm | 23.86mm | 9V | 36V | - | ||||||
Each | 1+ $48.820 5+ $47.600 10+ $46.390 25+ $44.760 100+ $42.330 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 9V | 36V | ISU03 Series | ||||||
Each | 1+ $144.400 5+ $142.720 10+ $141.020 25+ $131.330 | ITE | - | 4:1 | 10W | 2 Output | 5V | 700mA | -5V | - | - | 700mA | Regulated | 1.5kV | 48V | - | Fixed | 25.4mm | Surface Mount Device | 9.53mm | 50.8mm | 18V | 75V | - | ||||||
Each | 1+ $25.760 5+ $25.120 10+ $24.500 25+ $23.650 100+ $22.380 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Regulated | 1.5kV | 24V | CB, IEC, UL | Fixed | 18.9mm | Surface Mount Device | 8.45mm | 13.7mm | 18V | 36V | - | ||||||
Each | 1+ $42.970 5+ $41.900 10+ $40.830 25+ $39.400 100+ $37.260 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | - | - | 100mA | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 24mm | Surface Mount Device | 8mm | 13.7mm | 18V | 75V | - | ||||||
Each | 1+ $23.760 5+ $23.180 10+ $22.590 25+ $21.810 100+ $20.650 | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | - | - | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 17.2mm | Surface Mount Device | 8.7mm | 18.9mm | 36V | 75V | - | ||||||
Each | 1+ $49.780 5+ $48.530 10+ $47.290 25+ $45.640 100+ $43.160 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | - | - | 125mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 18V | 75V | ISU03 Series | ||||||
Each | 1+ $10.680 5+ $10.420 10+ $10.150 25+ $9.790 100+ $9.250 | ITE | - | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | Surface Mount Device | 6.25mm | 12.7mm | 4.5V | 5.5V | ISF Series | ||||||
Each | 1+ $14.020 5+ $13.670 10+ $13.320 25+ $12.860 100+ $12.170 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | - | - | Semi-regulated | 1.5kV | 24V | - | Fixed | 8.3mm | Surface Mount Device | 7mm | 12.7mm | 21.6V | 26.4V | - | ||||||
Each | 1+ $9.650 5+ $9.410 10+ $9.160 25+ $8.840 100+ $8.370 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | - | - | 33mA | Unregulated | 1.5kV | 15V | - | Fixed | 15.24mm | Surface Mount Device | 7.25mm | 8.3mm | 13.5V | 16.5V | - | ||||||
Each | 25+ $13.030 50+ $12.760 100+ $12.220 250+ $11.580 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 4.5V | 5.5V | - | ||||||
Each | 25+ $131.330 | ITE | - | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | - | - | 330mA | Regulated | 1.5kV | 48V | UL | Fixed | 25.4mm | Surface Mount Device | 9.53mm | 50.8mm | 18V | 75V | - | ||||||
Each | 25+ $13.030 50+ $12.760 100+ $12.220 250+ $11.580 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 12V | - | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | ||||||
Each | 50+ $12.210 100+ $11.710 250+ $11.100 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 8.2mm | Surface Mount Device | 8.5mm | 8.4mm | 4.5V | 5.5V | - | ||||||
Each | 25+ $13.030 50+ $12.760 100+ $12.220 250+ $11.580 | - | - | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | - | - | Unregulated | 1kV | 3.3V | - | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | ||||||
Each | 1+ $17.960 | ITE | - | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | - | - | Unregulated | 3kV | 12V | - | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 10.8V | 13.2V | - | ||||||
Each | 25+ $13.030 50+ $12.760 100+ $12.220 250+ $11.580 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | - | - | 100mA | Unregulated | 1kV | 5V | - | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | ||||||
Each (Supplied on Full Reel) Full Reel | 180+ $4.060 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 3kV | 5V | - | Fixed | 10.41mm | Surface Mount Device | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 10+ $27.970 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | 24V | - | - | 125mA | Unregulated | 5.7kV | 24V | - | Fixed | 22.61mm | Surface Mount Device | 14.05mm | 29.51mm | 18V | 36V | MGJ6 Series | |||||
Each | 25+ $17.980 50+ $17.600 100+ $16.860 250+ $15.980 | - | - | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | - | - | 33mA | Unregulated | 3kV | 5V | - | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $4.880 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 3kV | 3.3V | - | Fixed | 10.41mm | Surface Mount Device | 4.36mm | 12.7mm | 2.97V | 3.63V | - | ||||||
Each | 25+ $13.030 50+ $12.760 100+ $12.220 250+ $11.580 | - | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 3.3V | - | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | ||||||