Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNTE0303MC
Newark Part No.69K1245
Product RangeNTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $13.030 |
| 50+ | $12.760 |
| 100+ | $12.220 |
| 250+ | $11.580 |
Price for:Each
Minimum: 35
Multiple: 35
$456.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNTE0303MC
Newark Part No.69K1245
Product RangeNTE Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Product RangeNTE Series
Isolation Voltage1kV
Input Voltage DC Min2.97V
Input Voltage DC Nom3.3V
Input Voltage DC Max3.63V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width7.7mm
Height6.6mm
Depth12.7mm
SVHCLead
Product Overview
The NTE0303MC is a 1-output board-mount isolated DC to DC Converter employ lead frame technology and transfer moulding technique. The co-planarity of the pin positions is based upon IEC 191-6:1990. The NTE series 1W miniature surface mounted DC/DC converter is suitable for all applications where high volume production is envisaged.
- 1kVDC Isolation
- Efficiency up to 78%
- 1.8W/cm³ Power density
- Footprint over pins 1.37cm²
- No heatsink required
- Internal SMD construction
- Toroidal magnetics
- MTTF up to 6.8 million hours
- Multi-layer ceramic capacitors
- -40 to +85°C Wide operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Product Range
NTE Series
Input Voltage DC Min
2.97V
Input Voltage DC Max
3.63V
DC / DC Converter Mounting
Surface Mount Device
Height
6.6mm
SVHC
Lead
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Isolation Voltage
1kV
Input Voltage DC Nom
3.3V
DC / DC Converter Output Type
Fixed
Width
7.7mm
Depth
12.7mm
Alternatives for NTE0303MC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
