We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,961 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage - Output 3
Output Voltage Min
Output Voltage Nom
Output Voltage Max
Output Current - Output 3
Output Current - Output 2
Switching Frequency
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $27.290 10+ $26.910 25+ $26.480 50+ $26.040 | Min: 1 / Mult: 1 | ITE | - | Module | 2:1 | - | 25.5W | 1 Output | - | 12V | - | 2.125A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed | 35.5mm | - | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | ||||
33AH3911 RoHS | TEXAS INSTRUMENTS | Each | 1+ $23.240 5+ $22.400 10+ $22.040 25+ $21.770 56+ $21.510 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | - | 5.5V | 2W | 2 Output | SOP | 15V | 28Pins | 133mA | 66mA | -15V | - | - | 15V | - | - | 133mA | 800kHz | Unregulated | - | 1kV | 85°C | 5V | - | Fixed | 7.6mm | - | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ $15.280 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 12V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ $12.710 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
MURATA POWER SOLUTIONS | 1+ $5.260 10+ $5.200 25+ $5.150 50+ $5.020 | Min: 1 / Mult: 1 Min: 1 / Mult: 1 | Medical | - | DIP | 1:1 | - | 1W | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 4.2kV | - | 12V | - | Fixed | 10.46mm | - | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | |||||
MURATA POWER SOLUTIONS | 1+ $19.600 10+ $19.010 25+ $18.850 50+ $18.700 100+ $18.390 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | - | - | 2:1 | - | 10W | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed | 26mm | - | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | 1+ $5.260 10+ $5.200 25+ $5.150 50+ $5.020 | Min: 1 / Mult: 1 Min: 1 / Mult: 1 | Medical | - | DIP | 1:1 | - | 1W | 1 Output | - | 3.3V | - | 333mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 4.2kV | - | 3.3V | - | Fixed | 10.46mm | - | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.260 10+ $8.160 25+ $8.080 50+ $7.900 | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 5V | - | Fixed | 10.67mm | - | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF1 Series | ||||
29AH3895 RoHS | TEXAS INSTRUMENTS | Each | 1+ $42.650 5+ $41.200 10+ $39.800 25+ $38.530 56+ $37.410 More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | 1:1 | - | 2W | 2 Output | - | 15V | - | 16mA | - | -15V | - | - | - | - | - | 16mA | - | Unregulated | - | 1kV | - | 24V | - | Fixed | 10.65mm | - | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | |||
74AH4213 RoHS | TEXAS INSTRUMENTS | Each | 1+ $27.790 5+ $26.780 10+ $25.800 25+ $24.930 50+ $24.130 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | Module | - | - | 1W | 2 Output | - | 12V | - | 83mA | - | -12V | - | - | - | - | - | 83mA | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
Each | 1+ $21.150 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 5V | - | Fixed | 13.7mm | - | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.550 10+ $6.040 25+ $5.510 50+ $5.050 100+ $4.720 More Pricing... | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $32.460 10+ $30.850 25+ $30.240 50+ $29.760 | Min: 1 / Mult: 1 | - | - | - | 3:1 | - | 30W | 1 Output | - | 54V | - | 560mA | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 24V | - | Fixed | 35.5mm | - | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.230 10+ $6.160 25+ $6.090 50+ $5.950 | Min: 1 / Mult: 1 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 3kV | - | 5V | - | Fixed | 10.41mm | Surface Mount Device | 4.41mm | 12.7mm | 4.5V | 5.5V | NXE2 Series | |||||
Each | 1+ $16.960 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | 15V | - | 30mA | - | -15V | - | - | - | - | - | 30mA | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
TRACO POWER | Each | 1+ $22.790 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 2 Output | - | 15V | - | 35mA | - | -15V | - | - | - | - | - | 35mA | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | ||||
Each | 1+ $45.280 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 2 Output | - | 15V | - | 67mA | - | -15V | - | - | - | - | - | 67mA | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ $21.150 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 13.7mm | - | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ $16.960 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | 15V | - | 30mA | - | -15V | - | - | - | - | - | 30mA | - | Unregulated | - | 1kV | - | 12V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ $51.670 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed, Adjustable | 12.8mm | - | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
29AH3892 RoHS | TEXAS INSTRUMENTS | Each | 1+ $18.210 5+ $18.210 10+ $18.210 25+ $18.210 50+ $18.210 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | Module | - | - | 1W | 2 Output | - | 15V | - | 66mA | - | -15V | - | - | - | - | - | 66mA | - | Unregulated | - | 1kV | - | 24V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | |||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.970 10+ $13.260 25+ $12.470 50+ $11.790 100+ $11.600 More Pricing... | Min: 1 / Mult: 1 | ITE | - | Module | 1:1 | - | 1W | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | ||||
29AH3894 RoHS | TEXAS INSTRUMENTS | Each | 1+ $29.080 5+ $28.100 10+ $27.140 25+ $26.280 56+ $25.510 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | - | 5.5V | 2W | 1 Output | SOP | 7V | 28Pins | 285mA | 286mA | - | - | - | 7V | - | - | - | 800kHz | Unregulated | - | 1kV | 85°C | 5V | - | Fixed | 7.6mm | - | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ $56.700 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $72.780 | Min: 1 / Mult: 1 | ITE | - | Sixteenth Brick | 4:1 | - | 49.5W | 1 Output | - | 3.3V | - | 15A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed, Adjustable | 22.9mm | - | 9.14mm | 33mm | 18V | 75V | UWS Series |