CN-A24 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $347.250 10+ $323.920 25+ $310.600 50+ $290.580 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 100W | 1 Output | 5V | 20A | 3kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 36.8mm | 14.4V | 36V | CN-A24 Series | |||||
69AC4296 RoHS | Each | 1+ $320.300 10+ $298.550 25+ $285.410 50+ $270.030 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 100.8W | 1 Output | 12V | 8.4A | 3kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 36.8mm | 14.4V | 36V | CN-A24 Series | ||||
69AC4297 RoHS | Each | 1+ $320.300 10+ $298.550 25+ $285.410 50+ $270.030 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 100.8W | 1 Output | 24V | 4.2A | 3kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 36.8mm | 14.4V | 36V | CN-A24 Series |