2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      Isolated Through Hole DC / DC Converters:

                      3 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Power Supply Applications
                      DC / DC Converter Type
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      CN100A24-5/CO
                      TDK-LAMBDA CN100A24-5/CO
                      69AC4298

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Quarter Brick
                      4. 100 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      347,250 $
                      10+
                      323,920 $
                      25+
                      310,600 $
                      50+
                      290,580 $
                      Min : 1 / Mult : 1
                      ITE
                      Quarter Brick
                      100W
                      1 Output
                      5V
                      20A
                      3kV
                      24V
                      Fixed, Adjustable
                      57.9mm
                      12.7mm
                      36.8mm
                      14.4V
                      36V
                      CN-A24 Series
                      CN100A24-12/CO
                      TDK-LAMBDA CN100A24-12/CO
                      69AC4296

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 100.8 W
                      4. 1 Output
                      5. 12 V
                      6. 8.4 A
                      Each
                      1+
                      320,300 $
                      10+
                      298,550 $
                      25+
                      285,410 $
                      50+
                      270,030 $
                      Min : 1 / Mult : 1
                      ITE
                      Quarter Brick
                      100.8W
                      1 Output
                      12V
                      8.4A
                      3kV
                      24V
                      Fixed, Adjustable
                      57.9mm
                      12.7mm
                      36.8mm
                      14.4V
                      36V
                      CN-A24 Series
                      CN100A24-24/CO
                      TDK-LAMBDA CN100A24-24/CO
                      69AC4297

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 100.8 W
                      4. 1 Output
                      5. 24 V
                      6. 4.2 A
                      Each
                      1+
                      320,300 $
                      10+
                      298,550 $
                      25+
                      285,410 $
                      50+
                      270,030 $
                      Min : 1 / Mult : 1
                      ITE
                      Quarter Brick
                      100.8W
                      1 Output
                      24V
                      4.2A
                      3kV
                      24V
                      Fixed, Adjustable
                      57.9mm
                      12.7mm
                      36.8mm
                      14.4V
                      36V
                      CN-A24 Series
                      ComparerPrix pourQuantité
                      1-3 sur 3 articles