IZ Series Isolated Through Hole DC / DC Converters:
22 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.330 5+ $21.690 10+ $21.060 25+ $20.210 100+ $18.960 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | IZ Series | |||||
Each | 1+ $25.110 5+ $24.400 10+ $23.690 50+ $22.730 100+ $21.310 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
08P1146 RoHS | Each | 1+ $25.620 5+ $24.890 10+ $24.180 50+ $23.200 100+ $21.730 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | ||||
Each | 1+ $37.060 5+ $32.610 10+ $27.250 50+ $24.570 100+ $24.090 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ $25.110 5+ $24.400 10+ $23.690 50+ $22.730 100+ $21.310 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 5V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ $25.540 5+ $24.790 10+ $24.080 50+ $23.090 100+ $21.660 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ $25.340 5+ $24.620 10+ $23.910 50+ $22.970 100+ $21.510 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ $24.970 5+ $24.260 10+ $23.550 50+ $22.590 100+ $21.190 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 36V | 72V | IZ Series | |||||
Each | 1+ $24.970 5+ $24.260 10+ $23.550 50+ $22.590 100+ $21.190 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ $24.970 5+ $24.260 10+ $23.550 50+ $22.590 100+ $21.190 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 36V | 72V | IZ Series | |||||
Each | 1+ $36.830 5+ $32.400 10+ $27.080 50+ $24.430 100+ $23.950 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ $25.110 5+ $24.400 10+ $23.690 50+ $22.730 100+ $21.310 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ $26.050 5+ $25.300 10+ $24.570 50+ $23.590 100+ $22.090 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 10+ $20.670 25+ $19.850 100+ $18.600 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 18V | IZ Series | |||||
Each | 10+ $21.170 25+ $20.330 100+ $19.060 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 4.5V | 9V | IZ Series | |||||
Each | 10+ $20.670 25+ $19.850 100+ $18.600 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 18V | IZ Series | |||||
Each | 10+ $20.670 25+ $19.850 100+ $18.600 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 18V | IZ Series | |||||
Each | 10+ $21.060 25+ $20.210 100+ $18.960 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 4.5V | 9V | IZ Series | |||||
Each | 10+ $20.770 25+ $19.950 100+ $18.710 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 36V | 72V | IZ Series | |||||
Each | 10+ $21.170 25+ $20.330 100+ $19.060 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 36V | 72V | IZ Series | |||||
Each | 10+ $21.060 25+ $20.210 100+ $18.960 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ $24.970 5+ $24.260 10+ $23.550 50+ $22.590 100+ $21.190 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series |