Isolated Through Hole DC / DC Converters:
22 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,330 $ 5+ 21,690 $ 10+ 21,060 $ 25+ 20,210 $ 100+ 18,960 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | IZ Series | |||||
Each | 1+ 25,110 $ 5+ 24,400 $ 10+ 23,690 $ 50+ 22,730 $ 100+ 21,310 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
08P1146 RoHS | Each | 1+ 25,620 $ 5+ 24,890 $ 10+ 24,180 $ 50+ 23,200 $ 100+ 21,730 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | ||||
Each | 1+ 37,060 $ 5+ 32,610 $ 10+ 27,250 $ 50+ 24,570 $ 100+ 24,090 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ 25,110 $ 5+ 24,400 $ 10+ 23,690 $ 50+ 22,730 $ 100+ 21,310 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 5V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ 25,540 $ 5+ 24,790 $ 10+ 24,080 $ 50+ 23,090 $ 100+ 21,660 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ 25,340 $ 5+ 24,620 $ 10+ 23,910 $ 50+ 22,970 $ 100+ 21,510 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ 24,970 $ 5+ 24,260 $ 10+ 23,550 $ 50+ 22,590 $ 100+ 21,190 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 36V | 72V | IZ Series | |||||
Each | 1+ 24,970 $ 5+ 24,260 $ 10+ 23,550 $ 50+ 22,590 $ 100+ 21,190 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ 24,970 $ 5+ 24,260 $ 10+ 23,550 $ 50+ 22,590 $ 100+ 21,190 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 36V | 72V | IZ Series | |||||
Each | 1+ 36,830 $ 5+ 32,400 $ 10+ 27,080 $ 50+ 24,430 $ 100+ 23,950 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ 25,110 $ 5+ 24,400 $ 10+ 23,690 $ 50+ 22,730 $ 100+ 21,310 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ 26,050 $ 5+ 25,300 $ 10+ 24,570 $ 50+ 23,590 $ 100+ 22,090 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 10+ 20,670 $ 25+ 19,850 $ 100+ 18,600 $ | Min : 20 / Mult : 20 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 18V | IZ Series | |||||
Each | 10+ 21,170 $ 25+ 20,330 $ 100+ 19,060 $ | Min : 20 / Mult : 20 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 4.5V | 9V | IZ Series | |||||
Each | 10+ 20,670 $ 25+ 19,850 $ 100+ 18,600 $ | Min : 20 / Mult : 20 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 18V | IZ Series | |||||
Each | 10+ 20,670 $ 25+ 19,850 $ 100+ 18,600 $ | Min : 20 / Mult : 20 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 18V | IZ Series | |||||
Each | 10+ 21,060 $ 25+ 20,210 $ 100+ 18,960 $ | Min : 20 / Mult : 20 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 4.5V | 9V | IZ Series | |||||
Each | 10+ 20,770 $ 25+ 19,950 $ 100+ 18,710 $ | Min : 20 / Mult : 20 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 36V | 72V | IZ Series | |||||
Each | 10+ 21,170 $ 25+ 20,330 $ 100+ 19,060 $ | Min : 20 / Mult : 20 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 36V | 72V | IZ Series | |||||
Each | 10+ 21,060 $ 25+ 20,210 $ 100+ 18,960 $ | Min : 20 / Mult : 20 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ 24,970 $ 5+ 24,260 $ 10+ 23,550 $ 50+ 22,590 $ 100+ 21,190 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series |