TEL 6 Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | ITE & Industrial | DIP | 2:1 | 6W | 1 Output | 15VDC | 400mA | - | - | 1.5kV | 12V | Fixed | 14.4mm | 10.8mm | 24.3mm | 9VDC | 18VDC | TEL 6 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE & Industrial | DIP | 2:1 | 6W | 2 Output | 12VDC | 250mA | -12VDC | 250mA | 1.5kV | 12V | Fixed | 14.4mm | 10.8mm | 24.3mm | 9VDC | 18VDC | TEL 6 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE & Industrial | DIP | 2:1 | 6W | 1 Output | 12VDC | 500mA | - | - | 1.5kV | 9V | Fixed | 14.4mm | 10.8mm | 24.3mm | 4.5VDC | 12VDC | TEL 6 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE & Industrial | DIP | 2:1 | 6W | 2 Output | 12VDC | 250mA | -12VDC | 250mA | 1.5kV | 24V | Fixed | 14.4mm | 10.8mm | 24.3mm | 18VDC | 36VDC | TEL 6 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE & Industrial | DIP | 2:1 | 6W | 1 Output | 12VDC | 500mA | - | - | 1.5kV | 24V | Fixed | 14.4mm | 10.8mm | 24.3mm | 18VDC | 36VDC | TEL 6 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE & Industrial | DIP | 2:1 | 6W | 1 Output | 24VDC | 250mA | - | - | 1.5kV | 48V | Fixed | 14.4mm | 10.8mm | 24.3mm | 36VDC | 75VDC | TEL 6 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE & Industrial | DIP | 2:1 | 6W | 1 Output | 15VDC | 400mA | - | - | 1.5kV | 9V | Fixed | 14.4mm | 10.8mm | 24.3mm | 4.5VDC | 12VDC | TEL 6 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE & Industrial | DIP | 2:1 | 6W | 2 Output | 15VDC | 200mA | -15VDC | 200mA | 1.5kV | 24V | Fixed | 14.4mm | 10.8mm | 24.3mm | 18VDC | 36VDC | TEL 6 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE & Industrial | DIP | 2:1 | 6W | 1 Output | 5VDC | 1.2A | - | - | 1.5kV | 12V | Fixed | 14.4mm | 10.8mm | 24.3mm | 9VDC | 18VDC | TEL 6 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE & Industrial | DIP | 2:1 | 6W | 2 Output | 15VDC | 200mA | -15VDC | 200mA | 1.5kV | 12V | Fixed | 14.4mm | 10.8mm | 24.3mm | 9VDC | 18VDC | TEL 6 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE & Industrial | DIP | 2:1 | 6W | 1 Output | 5VDC | 1.2A | - | - | 1.5kV | 9V | Fixed | 14.4mm | 10.8mm | 24.3mm | 4.5VDC | 12VDC | TEL 6 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE & Industrial | DIP | 2:1 | 6W | 1 Output | 12VDC | 500mA | - | - | 1.5kV | 48V | Fixed | 14.4mm | 10.8mm | 24.3mm | 36VDC | 75VDC | TEL 6 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE & Industrial | DIP | 2:1 | 6W | 1 Output | 5VDC | 1.2A | - | - | 1.5kV | 24V | Fixed | 14.4mm | 10.8mm | 24.3mm | 18VDC | 36VDC | TEL 6 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE & Industrial | DIP | 2:1 | 6W | 1 Output | 5VDC | 1.2A | - | - | 1.5kV | 48V | Fixed | 14.4mm | 10.8mm | 24.3mm | 36VDC | 75VDC | TEL 6 Series |