New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      TEL 6-1211

                      Isolated Through Hole DC/DC Converter, ITE & Industrial, DIP, 2:1, 6 W, 1 Output, 5 VDC

                      TRACO POWER TEL 6-1211
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTEL 6-1211
                      Newark Part No.79AK9668
                      Product RangeTEL 6 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTEL 6-1211
                      Newark Part No.79AK9668
                      Product RangeTEL 6 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Industrial
                      DC / DC Converter TypeDIP
                      Input Ratio2:1
                      Output Power Max6W
                      No. of Outputs1 Output
                      Output Voltage - Output 15VDC
                      Output Current - Output 11.2A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Regulation-
                      Isolation Voltage1.5kV
                      Input Voltage DC Nom12V
                      DC / DC Converter Output TypeFixed
                      Width14.4mm
                      Height10.8mm
                      Depth24.3mm
                      Input Voltage DC Min9VDC
                      Input Voltage DC Max18VDC
                      Product RangeTEL 6 Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      TEL 6-1211 is a TEL 6 series 6W DC/DC converter. TEL 6 is an isolated 6W converter series comes in an ultra compact DIP-16 metal package. It solidifies the new package standard in this power range with a power density of 1.6W/cm3 which almost doubles the power density compared to 6Watt converter in DIP-24 packages. The TEL 6 offers a wide 2:1 input voltage range and featured a high efficiency which enables an operation temperature of up to +70°C at full load and up to 85°C with 60% load. With only a single input capacitor (SMD) the converters comply with conducted and radiated emission standard EN 55032 class A. Overall they feature an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

                      • Input voltage range from 9 to 18VDC (12VDC nominal)
                      • Output voltage is 5VDC, output current is 1200mA
                      • Efficiency is 79%
                      • 6-side shielded metal case with insulated baseplate
                      • low thermal loss
                      • Protection against short circuit
                      • 3-year product warranty

                      Technical Specifications

                      Power Supply Applications

                      ITE & Industrial

                      Input Ratio

                      2:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      1.2A

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      1.5kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      10.8mm

                      Input Voltage DC Min

                      9VDC

                      Product Range

                      TEL 6 Series

                      DC / DC Converter Type

                      DIP

                      Output Power Max

                      6W

                      Output Voltage - Output 1

                      5VDC

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      -

                      Input Voltage DC Nom

                      12V

                      Width

                      14.4mm

                      Depth

                      24.3mm

                      Input Voltage DC Max

                      18VDC

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.