New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEN 25 Series Isolated Through Hole DC / DC Converters:

                      9 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TEN 25-2411
                      TRACO POWER TEN 25-2411
                      98K1474

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 25 W
                      6. 5 V
                      7. 5 A RoHS Compliant: Yes
                      Each
                      1+
                      $110.040
                      10+
                      $88.760
                      25+
                      $83.290
                      50+
                      $83.290
                      100+
                      $83.290
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      25W
                      1 Output
                      5V
                      5A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      40.6mm
                      -
                      9.5mm
                      50.8mm
                      18V
                      36V
                      TEN 25 Series
                      TEN 25-1212
                      TRACO POWER TEN 25-1212
                      26M3956

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 25 W
                      6. 12 V
                      7. 2.5 A RoHS Compliant: Yes
                      Each
                      1+
                      $110.040
                      10+
                      $88.760
                      25+
                      $83.290
                      50+
                      $83.290
                      100+
                      $83.290
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      25W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      40.6mm
                      -
                      9.5mm
                      50.8mm
                      9V
                      18V
                      TEN 25 Series
                      TEN 25-2412
                      TRACO POWER TEN 25-2412
                      98K1475

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 25 W
                      6. 12 V
                      7. 2.5 A RoHS Compliant: Yes
                      Each
                      1+
                      $110.040
                      10+
                      $88.760
                      25+
                      $83.290
                      50+
                      $83.290
                      100+
                      $83.290
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      25W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      40.6mm
                      -
                      9.5mm
                      50.8mm
                      18V
                      36V
                      TEN 25 Series
                      TEN 25-2422
                      TRACO POWER TEN 25-2422
                      98K1476

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $170.390
                      10+
                      $154.680
                      25+
                      $143.480
                      50+
                      $133.400
                      100+
                      $123.580
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      25W
                      2 Output
                      12V
                      1.25A
                      -12V
                      1.25A
                      1.5kV
                      24V
                      Fixed
                      40.6mm
                      -
                      9.5mm
                      50.8mm
                      18V
                      36V
                      TEN 25 Series
                      TEN 25-2423
                      TRACO POWER TEN 25-2423
                      98K1477

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $110.770
                      10+
                      $89.330
                      25+
                      $83.830
                      50+
                      $83.830
                      100+
                      $83.830
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      25W
                      2 Output
                      15V
                      1A
                      -15V
                      1A
                      1.5kV
                      24V
                      Fixed
                      40.6mm
                      -
                      9.3mm
                      50.8mm
                      18V
                      36V
                      TEN 25 Series
                      TEN 25-1211
                      TRACO POWER TEN 25-1211
                      98K1471

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 25 W
                      6. 5 V
                      7. 5 A RoHS Compliant: Yes
                      Each
                      1+
                      $107.520
                      10+
                      $86.750
                      25+
                      $81.420
                      50+
                      $81.420
                      100+
                      $81.420
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      25W
                      1 Output
                      5V
                      5A
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      40.6mm
                      -
                      9.5mm
                      50.8mm
                      9V
                      18V
                      TEN 25 Series
                      TEN 25-4812
                      TRACO POWER TEN 25-4812
                      51R4872

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 25 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      $114.260
                      Min: 5 / Mult: 5
                      ITE
                      DIP
                      2:1
                      25W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      40.6mm
                      Through Hole
                      9.5mm
                      50.8mm
                      36V
                      75V
                      TEN 25 Series
                      TEN 25-1222
                      TRACO POWER TEN 25-1222
                      51R4865

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 25 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      $117.720
                      Min: 5 / Mult: 5
                      ITE
                      DIP
                      2:1
                      25W
                      2 Output
                      12V
                      1.25A
                      -12V
                      1.25A
                      1.5kV
                      12V
                      Fixed
                      40.6mm
                      Through Hole
                      9.5mm
                      50.8mm
                      9V
                      18V
                      TEN 25 Series
                      TEN 25-1223
                      TRACO POWER TEN 25-1223
                      51R4866

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 25 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      $117.720
                      Min: 5 / Mult: 5
                      ITE
                      DIP
                      2:1
                      25W
                      2 Output
                      15V
                      1A
                      -15V
                      1A
                      1.5kV
                      12V
                      Fixed
                      40.6mm
                      Through Hole
                      9.5mm
                      50.8mm
                      9V
                      18V
                      TEN 25 Series
                      ComparePrice forQuantity
                      1-9 of 9 items
                      of 1 page(s)