Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 25-1223Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R4866
Product RangeTEN 25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $126.060 |
Price for:Each
Minimum: 5
Multiple: 5
$630.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 25-1223Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R4866
Product RangeTEN 25 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max25W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 11A
Output Voltage - Output 2-15V
Output Current - Output 21A
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width40.6mm
DC / DC Converter MountingThrough Hole
Height9.5mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTEN 25 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TEN 25-1223 is a 2-output 25W board-mount isolated DC/DC Converter with high power density. It has a wide 2:1 input voltage range and offers 9 to 18VDC input voltage range and ±15VDC output voltage. The very high efficiency allows a safe operating temperature range of -40 to 85°C.
- Adjustable output voltage
- Continuous short-circuit protection
- Overvoltage protection
- 1500VDC I/O isolation
- 88% Typical efficiency
- 12VDC Nominal input voltage
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
1A
Output Current - Output 2
1A
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
50.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
25W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
12V
Width
40.6mm
Height
9.5mm
Input Voltage DC Min
9V
Product Range
TEN 25 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
