0
0 Items$0.00

2:1 Isolated Through Hole DC / DC Converters :

5,391 Products Found
Find a huge range of 2:1 Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Through Hole DC / DC Converters, such as 2:1, 4:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power, XP Power, Recom Power, Aimtec & Tdk-lambda

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M7030

RoHS

Each
1+$31.240
10+$30.180
ITE
DIP
2:1
6W
-
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
18V
36V
-
04R8644

RoHS

Each
1+$25.010
5+$24.370
10+$23.710
25+$22.860
100+$21.570
ITE
SIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
98K1461

RoHS

Each
1+$32.480
5+$31.670
10+$30.840
50+$30.330
100+$30.180
ITE
DIP
2:1
5W
-
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEL 5 Series
24M3115

RoHS

Each
1+$42.060
5+$40.950
10+$39.850
50+$38.410
100+$36.210
ITE
DIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA03 Series
66AH7087

RoHS

Each
1+$26.130
5+$25.600
10+$25.080
25+$24.570
50+$24.040
More Pricing...
-
SIP
2:1
9W
-
1 Output
12V
750mA
-
-
-
-
-
1.5kV
12V
-
Fixed
9.6mm
11.2mm
-
24mm
9V
18V
SPB09 Series
82X2443

RoHS

Each
1+$409.030
5+$398.590
10+$388.160
25+$374.240
100+$353.350
ITE
Full Brick
2:1
600W
-
1 Output
28V
21.5A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
18V
36V
-
51R5186

RoHS

Each
1+$65.320
Medical
DIP
2:1
3W
-
1 Output
5V
600mA
-
-
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
4.5V
9V
THB 3 Series
98K1443

RoHS

Each
1+$23.460
5+$23.090
10+$22.720
50+$22.370
100+$22.220
ITE
DIP
2:1
2W
-
2 Output
12V
85mA
-12V
-
85mA
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
36V
TEL 2 Series
45Y3061

RoHS

Each
1+$57.010
ITE
SIP
2:1
9W
-
1 Output
12V
750mA
-
-
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
58M7559

RoHS

Each
1+$19.340
5+$18.840
10+$18.360
50+$17.710
100+$16.730
ITE
SIP
2:1
2W
-
1 Output
24V
83mA
-
-
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
18V
36V
IU Series
05M6956

RoHS

Each
1+$49.150
10+$47.870
ITE
DIP
2:1
10W
-
1 Output
3.3V
2.5A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.5mm
Through Hole
35.56mm
18V
36V
-
24M8165

RoHS

Each
1+$45.200
5+$44.900
10+$44.600
50+$42.170
100+$39.150
ITE
DIP
2:1
6W
-
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
35R0775

RoHS

Each
1+$58.090
5+$56.620
10+$55.120
50+$53.150
100+$50.410
ITE
DIP
2:1
15W
-
2 Output
15V
500mA
-15V
-
500mA
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
36V
JCK15 Series
75T7067

RoHS

Each
1+$49.230
5+$43.650
10+$36.980
50+$36.320
100+$35.680
ITE
DIP
2:1
6W
-
2 Output
15V
200mA
-15V
-
200mA
-
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
05M6958

RoHS

Each
1+$49.150
10+$47.870
ITE
DIP
2:1
10W
-
1 Output
5V
2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.5mm
Through Hole
35.56mm
18V
36V
-
24M8166

RoHS

Each
1+$48.490
5+$48.170
10+$47.870
50+$45.260
100+$42.020
ITE
DIP
2:1
6W
-
2 Output
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
51R4873

RoHS

Each
1+$126.580
ITE
DIP
2:1
25W
-
2 Output
12V
1.25A
-12V
-
1.25A
-
-
1.5kV
48V
-
Fixed
40.6mm
9.5mm
Through Hole
50.8mm
36V
75V
TEN 25
51R7564

RoHS

Each
1+$99.060
5+$98.240
10+$97.400
50+$96.420
ITE
DIP
2:1
30W
-
1 Output
15V
2A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 30 Series
75T7115

RoHS

Each
1+$87.740
5+$85.470
10+$83.210
50+$80.190
Medical
DIP
2:1
10W
-
1 Output
12V
833mA
-
-
-
-
Regulated
4kV
24V
-
Fixed
20.32mm
12.7mm
-
31.75mm
18V
36V
JHM10 Series
24M3088

RoHS

Each
1+$37.860
5+$36.850
10+$35.840
50+$34.510
100+$32.490
ITE
DIP
2:1
2W
-
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA02 Series
49X9900

RoHS

Each
1+$16.540
5+$16.170
10+$15.790
50+$15.280
100+$15.070
ITE
SIP
2:1
1W
-
1 Output
12V
83mA
-
-
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
95W3706

RoHS

Each
1+$120.000
5+$117.760
10+$115.520
50+$112.520
ITE
DIP
2:1
30W
-
1 Output
24V
1.25A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 30 Series
94X2751

RoHS

Each
1+$61.640
5+$55.180
10+$54.810
25+$54.060
50+$47.430
ITE
DIP
2:1
12W
-
1 Output
5.1V
2.4A
-
-
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
36V
75V
THD 12 Series
58M7573

RoHS

Each
1+$28.070
5+$24.950
10+$21.200
50+$19.340
100+$18.090
ITE
SIP
2:1
1W
-
1 Output
5V
200mA
-
-
-
-
Regulated
1kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
IW Series
90Y8810

RoHS

Each
1+$63.390
5+$62.930
10+$62.480
50+$60.480
100+$60.260
ITE
SIP
2:1
9W
-
2 Output
5V
800mA
-5V
-
800mA
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
18V
TMR 9 Series
1-25 of 5391 items
of 216 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER