0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

466 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24M8165

RoHS

Each
1+$38.700
5+$38.440
10+$38.210
50+$36.160
100+$33.630
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
20X0223

RoHS

MURATA POWER SOLUTIONS
Each
1+$43.830
5+$42.430
10+$41.990
25+$41.520
50+$40.950
More Pricing...
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
10mm
-
20mm
9V
36V
NCS12 Series
63W5018

RoHS

Each
1+$153.030
ITE & Industrial
DIP
4:1
30W
2 Output
15V
1A
-15V
-
-1A
-
-
1.5kV
48V
-
Fixed
40.6mm
10.2mm
-
50.8mm
18V
75VDC
TEN 30WI Series
78X6030

RoHS

Date/Lot Code

Each
1+$40.040
5+$39.860
10+$39.680
25+$39.270
50+$36.440
More Pricing...
ITE
DIP
4:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
ASA Series
14AC6885

RoHS

Each
1+$37.660
5+$36.710
10+$35.730
50+$34.440
100+$32.520
ITE
SIP
4:1
9W
1 Output
9V
1A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
21.9mm
9V
36V
ITZ Series
34AK0910

RoHS

Each
1+$46.770
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75VDC
TMR 12WI Series
51R4963

RoHS

Each
1+$42.800
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
IEC, UL
Fixed
20mm
10.2mm
Through Hole
32mm
18V
36V
-
70AJ5514

RoHS

Each
1+$95.100
Railway
DIP
4:1
30W
2 Output
15V
1A
-15V
-
1A
-
-
3kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
28AK2671

RoHS

Each
1+$19.980
100+$17.980
200+$16.720
500+$15.720
1000+$14.910
-
DIP
2:1
5W
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
AM5T-Z Series
47W0298

RoHS

Each
1+$53.540
ITE
-
4:1
10W
2 Output
5V
1A
-5V
-
1A
-
-
1.5kV
48V
CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
18V
75VDC
THL 10WI Series
45Y3096

RoHS

Each
1+$48.480
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75VDC
TMR 9 Series
85Y2417

RoHS

Each
1+$37.040
ITE
DIP
4:1
5W
1 Output
3.3V
1A
-
-
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
10.2mm
Through Hole
13.2mm
18V
75VDC
TDN 5WI
45Y2457

RoHS

Each
1+$49.080
ITE
DIP
2:1
10W
2 Output
5V
1A
-5V
-
1A
-
-
1.5kV
48V
EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
36V
75VDC
THL 10 Series
45Y3064

RoHS

Each
1+$48.480
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
01AC2708

RoHS

Each
1+$64.460
5+$62.820
10+$61.170
25+$58.980
100+$55.690
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
-
1A
-
Regulated
1.6kV
48V
EN
Fixed
25.4mm
10.4mm
Through Hole
25.4mm
36V
75VDC
JCM30 Series
73AC5480

RoHS

Each
1+$55.200
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
75VDC
THN 15N
17AC5118

RoHS

Each
1+$37.300
5+$36.330
10+$35.360
25+$34.090
100+$32.170
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
-
-
Regulated
1.6kV
24V
EN
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
18V
36V
ICZ Series
01AJ9603

RoHS

Each
1+$43.220
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
Through Hole
23.8mm
9V
36V
TEL 12WI
84AH4364

RoHS

Each
1+$141.640
ITE & Medical
DIP
4:1
30W
2 Output
15V
1A
-15V
-
1A
-
-
5kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
PXD-M Series
29X2263

RoHS

Each
1+$181.100
5+$176.390
10+$171.680
25+$165.400
100+$155.970
Railway
DIP
3:1
30W
2 Output
15V
1A
-15V
-
1A
-
Regulated
1.5kV
110V
-
Adjustable
25.4mm
10.16mm
Through Hole
50.8mm
55V
176V
-
59AK7094

RoHS

Each
1+$48.820
ITE
DIP
4:1
15W
1 Output
15V
1A
-
-
-
-
-
1.8kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 15WIN Series
61AK8284

RoHS

Each
1+$78.650
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
-
1A
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
25.4mm
9V
36V
THL 30WI Series
34AK0894

RoHS

Each
1+$46.630
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
59AK7092

RoHS

Each
1+$46.470
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
18V
36V
TEL 15N Series
27AK9473

RoHS

Each
1+$43.290
100+$38.960
200+$36.220
500+$34.060
1000+$32.330
ITE
DIP
4:1
15W
1 Output
15V
1A
-
-
-
-
-
1.6kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75VDC
AM15TW-Z Series
1-25 of 466 items
of 19 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER