0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2,621 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
04R8644

RoHS

Each
1+$24.470
5+$23.840
10+$23.220
25+$22.370
100+$21.100
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
IZ Series
-
61K3064

RoHS

Each
1+$8.680
5+$8.400
10+$8.290
25+$8.140
50+$8.020
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
-
-
93K0663

RoHS

Each
1+$11.110
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
-
10.2mm
19.5mm
21.6V
26.4V
TMA Series
-
22AC6460

RoHS

Date/Lot Code

Each
1+$14.310
5+$14.250
10+$14.200
25+$13.040
50+$12.830
More Pricing...
Medical
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
Through Hole
12.5mm
19.6mm
10.8V
13.2V
RxxP21503 Series
-
24M3115

RoHS

Each
1+$41.160
5+$40.090
10+$39.010
50+$37.590
100+$35.450
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA03 Series
-
85AC3149

RoHS

Each
1+$17.200
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
13.2V
TEC 2
-
99Y8138

RoHS

Each
1+$168.180
5+$163.860
10+$159.550
50+$153.790
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
Regulated
1.6kV
24V
-
Fixed
50.8mm
-
11.5mm
25.4mm
9V
36V
JTL60 Series
-
93K0355

RoHS

Each
1+$62.300
ITE
DIP
4:1
5W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
-
38K2306

RoHS

Each
1+$9.650
5+$9.390
10+$9.150
50+$8.820
100+$8.320
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
-
Fixed
6.09mm
-
10.16mm
19.3mm
10.8V
13.2V
IA Series
-
35R0699

RoHS

Each
1+$23.760
5+$23.150
10+$22.510
50+$21.690
100+$20.460
ITE
SIP
4:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IM Series
-
45Y2558

RoHS

Each
1+$102.790
Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
5kV
24V
IEC 60601, UL
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
-
-
35R0775

RoHS

Each
1+$56.870
5+$55.410
10+$53.960
50+$52.020
100+$49.340
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
18V
36V
JCK15 Series
-
75T7067

RoHS

Each
1+$48.180
5+$42.730
10+$36.190
50+$35.560
100+$34.920
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.6kV
12V
-
Fixed
20.32mm
-
10.4mm
31.75mm
9V
18V
JCD06 Series
-
51R7564

RoHS

Each
1+$134.600
ITE
DIP
2:1
30W
1 Output
15V
2A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 30 Series
-
45T6855

RoHS

Each
1+$22.410
ITE
SIP
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
3kV
12V
EN, IEC, UL
Fixed
7.5mm
Through Hole
12.5mm
22mm
10.8V
13.2V
TMV-EN Series
-
58M7729

RoHS

Each
1+$301.400
5+$267.300
10+$226.420
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-15V
1.4A
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
JCP40 Ceries
-
94X2676

RoHS

Each
1+$41.520
5+$38.170
10+$37.160
25+$36.490
50+$35.820
ITE
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEN 5 Series
-
34M6540

RoHS

Each
1+$66.860
5+$65.100
10+$63.300
50+$60.940
100+$57.380
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA06 Series
-
63W5018

RoHS

Each
1+$155.340
ITE & Industrial
DIP
4:1
30W
2 Output
15V
1A
-15V
-1A
-
1.5kV
48V
-
Fixed
40.6mm
-
10.2mm
50.8mm
18V
75VDC
TEN 30WI Series
-
54X5278

RoHS

Each
1+$36.560
5+$35.630
10+$34.680
50+$33.430
100+$31.540
ITE
SIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
-
11.1mm
21.85mm
9V
18V
ITX Series
-
85AC3162

RoHS

Each
1+$16.000
ITE
SIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
18V
36V
TEC 2
-
44AC3199

RoHS

Each
1+$65.040
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
THD 10WIN Series
-
82AC3452

RoHS

Each
1+$57.940
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
24V
-
Fixed
14.4mm
-
10.2mm
24.3mm
18V
36V
TIM 2 Series
-
58M7722

RoHS

Each
1+$151.080
5+$148.440
10+$145.800
25+$143.160
ITE
DIP
2:1
40W
1 Output
15V
2.66A
-
-
-
1.5kV
12V
-
Fixed
50.8mm
-
10.2mm
50.8mm
9V
18V
JCP40 Ceries
-
27AJ4914

RoHS

Each
1+$142.410
10+$137.740
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
-667mA
-
1.6kV
12V
-
Fixed
25.4mm
-
10.16mm
50.8mm
9V
18V
PXD20 Series
-
1-25 of 2621 items
of 105 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER