0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9,100 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8644

RoHS

Each
1+$24.470
5+$23.840
10+$23.220
25+$22.370
100+$21.100
ITE
SIP
2:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
IZ Series
54AC6727

RoHS

Date/Lot Code

Each
1+$2.550
10+$2.510
25+$2.370
50+$2.340
100+$2.300
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
Through Hole
10mm
11.5mm
4.5V
5.5V
RFM Series
61K3064

RoHS

Each
1+$8.680
5+$8.400
10+$8.290
25+$8.140
50+$8.020
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-
-15V
-
33mA
Unregulated
1kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
-
45W8514

RoHS

Each
25+$14.680
50+$14.380
100+$13.770
250+$13.000
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
Through Hole
12.65mm
19.65mm
4.5V
5.5V
MEJ2 Series
23M7000

RoHS

Each
1+$12.460
5+$12.040
10+$11.860
25+$11.690
50+$11.530
More Pricing...
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
6mm
-
7.46mm
11.48mm
4.5V
5.5V
NKE Series
93K0663

RoHS

Each
1+$11.110
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
-
10.2mm
19.5mm
21.6V
26.4V
TMA Series
22AC6460

RoHS

Date/Lot Code

Each
1+$14.310
5+$14.250
10+$14.200
25+$13.040
50+$12.830
More Pricing...
Medical
SIP
1:1
2W
2 Output
15V
93mA
-
-3V
-
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
Through Hole
12.5mm
19.6mm
10.8V
13.2V
RxxP21503 Series
69AH6324

RoHS

Each
1+$2.650
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
TEA 1E
01AJ9635

RoHS

Date/Lot Code

Each
1+$13.640
5+$13.580
10+$13.500
25+$13.380
50+$13.080
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-
-2.5V
-
80mA
Unregulated
5.2kV
15V
-
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
13.5V
16.5V
MGJ2 Series
45W8504

RoHS

Each
1+$15.740
5+$15.240
10+$15.020
25+$14.750
50+$14.540
More Pricing...
-
SIP
1:1
2W
2 Output
9V
111mA
-
-9V
-
111mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
-
12.65mm
19.65mm
10.8V
13.2V
MEJ Series
93K0354

RoHS

Each
1+$62.300
ITE
DIP
4:1
5W
2 Output
12V
250mA
-
-12V
-
250mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
51R7576

RoHS

Each
1+$71.420
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
-
-
1.5kV
24V
-
Fixed
32mm
-
10.2mm
20.3mm
9V
36V
TEN 8WI Series
98K1461

RoHS

Each
1+$38.700
ITE
DIP
2:1
5W
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
18V
TEL 5 Series
26M8306

RoHS

Each
1+$100.030
10+$95.360
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
35R0695

RoHS

Each
1+$23.760
5+$23.150
10+$22.510
50+$21.690
100+$20.460
ITE
SIP
4:1
2W
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IM Series
24M3115

RoHS

Each
1+$41.160
5+$40.090
10+$39.010
50+$37.590
100+$35.450
ITE
DIP
2:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA03 Series
78X6002

RoHS

Date/Lot Code

Each
1+$66.070
5+$60.900
10+$56.310
25+$56.300
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
UL
Fixed
25.4mm
Through Hole
11.3mm
50.8mm
9V
36V
AEE Series
01AJ9630

RoHS

Each
1+$13.640
5+$13.580
10+$13.500
25+$13.380
50+$13.080
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-
-2.5V
-
80mA
Unregulated
5.2kV
5V
-
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
MGJ2 Series
66AH7087

RoHS

Each
1+$25.570
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
-
-
1.5kV
12V
-
Fixed
9.6mm
-
11.2mm
24mm
9V
18V
SPB09 Series
85AC3149

RoHS

Each
1+$17.200
ITE
SIP
3:1
2W
2 Output
15V
67mA
-
-15V
-
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
13.2V
TEC 2
30AJ8272

RoHS

Each
1+$61.320
ITE
DIP
4:1
12W
1 Output
24V
500mA
-
-
-
-
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 12WI Series
99Y8138

RoHS

Each
1+$168.180
5+$163.860
10+$159.550
50+$153.790
ITE
DIP
4:1
60W
2 Output
15V
2A
-
-15V
-
2A
Regulated
1.6kV
24V
-
Fixed
50.8mm
-
11.5mm
25.4mm
9V
36V
JTL60 Series
51R5186

RoHS

Each
1+$65.040
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
Through Hole
10.7mm
31.8mm
4.5V
9V
THB 3 Series
88M0711

RoHS

Each
1+$8.790
5+$8.570
10+$8.330
25+$8.020
100+$7.570
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
Through Hole
9.8mm
11.68mm
4.5V
5.5V
-
93K0666

RoHS

Each
1+$10.930
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
-
10.2mm
11.5mm
4.5V
5.5V
TME Series
1-25 of 9100 items
of 364 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER