THN 15WI Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $61.050 5+ $55.060 10+ $53.270 25+ $52.070 50+ $50.860 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ $61.050 5+ $55.060 10+ $53.270 25+ $52.070 50+ $50.860 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ $72.710 10+ $65.140 25+ $61.280 50+ $61.280 100+ $61.280 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ $64.350 10+ $57.660 25+ $54.230 50+ $54.230 100+ $54.230 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
Each | 1+ $61.050 5+ $55.060 10+ $53.270 25+ $52.070 50+ $50.860 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
Each | 1+ $67.110 5+ $60.540 10+ $58.560 25+ $57.240 50+ $55.920 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ $61.050 5+ $55.060 10+ $53.270 25+ $52.070 50+ $50.860 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ $70.640 10+ $63.300 25+ $59.540 50+ $59.540 100+ $59.540 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
TRACO POWER | Each | 1+ $67.110 10+ $57.810 25+ $54.910 50+ $52.920 100+ $50.990 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series |