Isolated Through Hole DC / DC Converters:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 67,640 $ 10+ 60,590 $ 25+ 56,980 $ 50+ 56,980 $ 100+ 56,980 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ 67,640 $ 10+ 60,590 $ 25+ 56,980 $ 50+ 56,980 $ 100+ 56,980 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ 74,310 $ 10+ 66,570 $ 25+ 62,620 $ 50+ 62,620 $ 100+ 62,620 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ 72,200 $ 10+ 64,690 $ 25+ 60,840 $ 50+ 60,840 $ 100+ 60,840 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.5kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ 65,760 $ 10+ 58,930 $ 25+ 55,410 $ 50+ 55,410 $ 100+ 55,410 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
Each | 1+ 65,850 $ 10+ 58,980 $ 25+ 55,480 $ 50+ 55,480 $ 100+ 55,480 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ 72,200 $ 10+ 64,690 $ 25+ 60,840 $ 50+ 60,840 $ 100+ 60,840 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ 66,320 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ 65,760 $ 10+ 58,930 $ 25+ 55,410 $ 50+ 55,410 $ 100+ 55,410 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
Each | 1+ 66,320 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
TRACO POWER | Each | 1+ 68,590 $ 10+ 59,080 $ 25+ 56,100 $ 50+ 54,080 $ 100+ 52,100 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series |