TMR 2 Series Isolated Through Hole DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.790 10+ $21.620 25+ $20.330 50+ $20.330 100+ $20.330 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | |||||
Each | 1+ $34.090 10+ $30.740 25+ $28.550 50+ $26.550 100+ $24.610 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ $24.790 10+ $21.620 25+ $20.330 50+ $20.330 100+ $20.330 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ $25.610 10+ $22.240 25+ $20.910 50+ $20.910 100+ $20.910 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ $28.550 10+ $25.090 25+ $23.300 50+ $21.690 100+ $20.120 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ $26.140 10+ $22.690 25+ $21.350 50+ $21.350 100+ $21.350 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ $24.790 10+ $21.620 25+ $20.330 50+ $20.330 100+ $20.330 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ $24.790 10+ $21.620 25+ $20.330 50+ $20.330 100+ $20.330 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ $28.500 10+ $25.270 25+ $23.830 50+ $22.300 100+ $20.600 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ $27.460 10+ $23.830 25+ $22.420 50+ $22.420 100+ $22.420 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ $26.140 10+ $22.690 25+ $21.350 50+ $21.350 100+ $21.350 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ $24.790 10+ $21.620 25+ $20.330 50+ $20.330 100+ $20.330 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ $24.790 10+ $21.620 25+ $20.330 50+ $20.330 100+ $20.330 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ $26.540 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ $26.140 10+ $18.410 25+ $17.320 50+ $17.320 100+ $17.320 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ $26.140 10+ $22.690 25+ $21.350 50+ $21.350 100+ $21.350 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ $26.140 10+ $22.690 25+ $21.350 50+ $21.350 100+ $21.350 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ $36.890 10+ $32.290 25+ $30.080 50+ $28.110 100+ $25.970 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ $26.210 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 48V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series |