Isolated Through Hole DC / DC Converters:
19 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,790 $ 10+ 21,620 $ 25+ 20,330 $ 50+ 20,330 $ 100+ 20,330 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | |||||
Each | 1+ 34,090 $ 10+ 30,740 $ 25+ 28,550 $ 50+ 26,550 $ 100+ 24,610 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ 24,790 $ 10+ 21,620 $ 25+ 20,330 $ 50+ 20,330 $ 100+ 20,330 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ 25,610 $ 10+ 22,240 $ 25+ 20,910 $ 50+ 20,910 $ 100+ 20,910 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ 28,550 $ 10+ 25,090 $ 25+ 23,300 $ 50+ 21,690 $ 100+ 20,120 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ 26,140 $ 10+ 22,690 $ 25+ 21,350 $ 50+ 21,350 $ 100+ 21,350 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ 24,790 $ 10+ 21,620 $ 25+ 20,330 $ 50+ 20,330 $ 100+ 20,330 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ 24,790 $ 10+ 21,620 $ 25+ 20,330 $ 50+ 20,330 $ 100+ 20,330 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ 28,500 $ 10+ 25,270 $ 25+ 23,830 $ 50+ 22,300 $ 100+ 20,600 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ 27,460 $ 10+ 23,830 $ 25+ 22,420 $ 50+ 22,420 $ 100+ 22,420 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ 26,140 $ 10+ 22,690 $ 25+ 21,350 $ 50+ 21,350 $ 100+ 21,350 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ 24,790 $ 10+ 21,620 $ 25+ 20,330 $ 50+ 20,330 $ 100+ 20,330 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ 24,790 $ 10+ 21,620 $ 25+ 20,330 $ 50+ 20,330 $ 100+ 20,330 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ 26,540 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ 26,140 $ 10+ 18,410 $ 25+ 17,320 $ 50+ 17,320 $ 100+ 17,320 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ 26,140 $ 10+ 22,690 $ 25+ 21,350 $ 50+ 21,350 $ 100+ 21,350 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ 26,140 $ 10+ 22,690 $ 25+ 21,350 $ 50+ 21,350 $ 100+ 21,350 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ 36,890 $ 10+ 32,290 $ 25+ 30,080 $ 50+ 28,110 $ 100+ 25,970 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ 26,210 $ | Min : 10 / Mult : 10 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 48V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series |