TMR 3 Series Isolated Through Hole DC / DC Converters:
20 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $41.580 10+ $36.980 25+ $34.430 50+ $32.140 100+ $29.620 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $39.870 10+ $35.660 25+ $33.060 50+ $30.990 100+ $28.690 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $36.890 10+ $32.960 25+ $30.560 50+ $28.670 100+ $26.550 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 3 Series | |||||
Each | 1+ $36.890 10+ $24.200 25+ $22.480 50+ $21.120 100+ $19.760 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ $35.090 10+ $30.950 25+ $29.100 50+ $29.100 100+ $29.100 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ $33.410 10+ $29.420 25+ $27.670 50+ $27.670 100+ $27.670 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 3 Series | |||||
Each | 1+ $38.740 10+ $34.670 25+ $32.140 50+ $30.140 100+ $27.920 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $42.320 10+ $37.870 25+ $35.590 50+ $35.590 100+ $35.590 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 11.1mm | - | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $33.430 10+ $29.440 25+ $27.690 50+ $27.690 100+ $27.690 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.1mm | - | 9.2mm | 21.8mm | 36V | 75V | TMR 3 Series | |||||
Each | 1+ $36.890 10+ $32.960 25+ $30.560 50+ $28.670 100+ $26.550 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $38.740 10+ $34.670 25+ $32.140 50+ $30.140 100+ $27.920 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 3 Series | |||||
Each | 1+ $35.910 10+ $25.680 25+ $24.180 50+ $24.180 100+ $24.180 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 5V | Fixed | 11.1mm | - | 9.2mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ $33.410 10+ $29.420 25+ $27.670 50+ $27.670 100+ $27.670 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.1mm | - | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $33.410 10+ $29.420 25+ $27.670 50+ $27.670 100+ $27.670 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ $35.910 10+ $31.670 25+ $29.780 50+ $29.780 100+ $29.780 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ $34.200 10+ $30.130 25+ $28.320 50+ $28.320 100+ $28.320 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.1mm | - | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $33.090 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 5V | Fixed | 11.1mm | Through Hole | 9.2mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ $33.090 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 5V | Fixed | 11.1mm | Through Hole | 9.2mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ $34.740 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 11.1mm | Through Hole | 9.2mm | 21.8mm | 9V | 18V | TMR 3 Series | |||||
Each | 1+ $33.090 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.1mm | Through Hole | 9.2mm | 21.8mm | 9V | 18V | TMR 3 Series |