Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMR 3-0510Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70W2301
Product RangeTMR 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $36.010 |
Price for:Each
Minimum: 10
Multiple: 10
$360.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 3-0510Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70W2301
Product RangeTMR 3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1700mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width11.1mm
Height9.2mm
DC / DC Converter MountingThrough Hole
Depth21.8mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeTMR 3 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TMR-3 series is a new family of isolated 3W DC-DC converter module with regulated output. This converter is ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
- Model with 1500VDC I/O isolation (functional insulation)
- Temperature range –40° to +85°C
- High efficiency
- Short-circuit protection (continuous, automatic recovery)
- Remote on/off control
- 3-year product warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
700mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
9.2mm
Depth
21.8mm
Input Voltage DC Max
9V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
11.1mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
TMR 3 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
