0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

1,489 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8644

RoHS

Each
1+$24.470
5+$23.840
10+$23.220
25+$22.370
100+$21.100
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
IZ Series
24M3115

RoHS

Each
1+$41.160
5+$40.090
10+$39.010
50+$37.590
100+$35.450
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA03 Series
51R5186

RoHS

Each
1+$65.040
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
Through Hole
10.7mm
31.8mm
4.5V
9V
THB 3 Series
51R5286

RoHS

Each
1+$103.960
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
72V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
Through Hole
10.7mm
31.8mm
36V
160V
THP 3 Series
31T8400

RoHS

Each
1+$71.010
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
-
8.7mm
18.9mm
9V
36V
TDR 3WI Series
45Y2577

RoHS

Each
1+$75.010
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
5kV
24V
IEC 60601
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
-
08P1144

RoHS

Each
1+$24.750
5+$24.110
10+$23.480
50+$22.630
100+$21.370
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
82AC3540

RoHS

Each
1+$57.470
ITE & Railway
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
-
Fixed
9.6mm
-
11.2mm
21.8mm
43V
160V
TMR 3WIR Series
56AC6910

RoHS

Each
1+$25.260
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TEC 3 Series
92AH2515

RoHS

Each
1+$10.940
5+$10.670
10+$10.390
25+$10.010
100+$9.460
-
SIP
1:1
3W
1 Output
15V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
7.5mm
Through Hole
9.66mm
11.68mm
4.5V
5.5V
ITR03 Series
92AH2519

RoHS

Each
1+$10.940
5+$10.670
10+$10.390
25+$10.010
100+$9.460
-
SIP
1:1
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
24V
-
Fixed
7.5mm
Through Hole
9.66mm
11.68mm
21.6V
26.4V
ITR03 Series
08AM1689

RoHS

Each
1+$20.050
ITE & Industrial
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
1.6kV
24V
-
Fixed
10mm
-
11.3mm
22.3mm
9V
75V
TEC 3UI Series
08AM1690

RoHS

Each
1+$20.050
ITE & Industrial
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
1.6kV
24V
-
Fixed
10mm
-
11.3mm
22.3mm
9V
75V
TEC 3UI Series
27AM5601

RoHS

Each
1+$12.540
5+$12.220
10+$11.900
25+$11.470
100+$10.830
ITE & Industrial
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
2kV
24V
-
Fixed
10mm
-
11.3mm
22.3mm
9V
36V
SFT03T Series
08AM1694

RoHS

Each
1+$20.050
ITE & Industrial
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.6kV
24V
-
Fixed
10mm
-
11.3mm
22.3mm
9V
75V
TEC 3UI Series
08AM1691

RoHS

Each
1+$20.050
ITE & Industrial
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
1.6kV
24V
-
Fixed
10mm
-
11.3mm
22.3mm
9V
75V
TEC 3UI Series
08AM1693

RoHS

Each
1+$20.050
ITE & Industrial
SIP
4:1
3W
2 Output
12V
125mA
-12VDC
125mA
-
1.6kV
24V
-
Fixed
10mm
-
11.3mm
22.3mm
9V
75V
TEC 3UI Series
27AM5599

RoHS

Each
1+$12.540
5+$12.220
10+$11.900
25+$11.470
100+$10.830
ITE & Industrial
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
2kV
24V
-
Fixed
10mm
-
11.3mm
22.3mm
9V
36V
SFT03T Series
27AM5600

RoHS

Each
1+$12.540
5+$12.220
10+$11.900
25+$11.470
100+$10.830
ITE & Industrial
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
2kV
24V
-
Fixed
10mm
-
11.3mm
22.3mm
9V
36V
SFT03T Series
51R4787

RoHS

Each
1+$27.820
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12VDC
125mA
Regulated
1.5kV
24V
CSA, IEC, UL
Fixed
20mm
Through Hole
10.2mm
32mm
18V
36V
-
44Y5586

RoHS

Each
1+$26.590
5+$25.910
10+$25.230
25+$24.330
100+$22.970
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
12V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
9V
18V
-
46T9018

RoHS

Each
1+$37.380
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
-
1.5kV
24V
EN, IEC, UL
Fixed
20mm
Through Hole
10.2mm
32mm
9V
36V
TEN 3WI Series
05M6984

RoHS

Each
1+$19.460
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12VDC
125mA
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
16.6mm
4.5V
9V
-
45Y1882

RoHS

Each
1+$26.530
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
12V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
9V
18V
-
05M6998

RoHS

Each
1+$23.150
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
16.6mm
18V
36V
-
1-25 of 1489 items
of 60 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER