
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.740 |
Product Information
Product Overview
TEC 3-2411UI is a TEC 3UI series 3W, isolated DC/DC converter with ultra-wide input range. This new converter generation is designed to seamlessly replace and offer an alternative to existing 2:1 and 4:1 input converter, ensuring no compromise on performance or cost-effectiveness. With an input voltage ranging from 9 to 75VDC, the TEC 3UI covers a variety of standard bus voltages, minimizing the need for multiple model variants in an application. It is equipped with short circuit protection, over current limitation, under voltage lockout and feature remote control functions. The converter operates reliably up to a maximum temperature of +90°C, with an approved operating temperature range of -40°C to +80°C according to IEC/EN/UL 62368-1 and can operate at altitudes up to 5000 meters. The compact SIP8 plastic case makes the TEC 3UI series ideal for space-constrained applications.
- Output is 5VDC nominal voltage/600mA max current
- 79% typ efficiency
- THD (Through-Hole Device) connection type
- Certification according to IEC/EN/UL 62368-1
- Operating up to 5000m altitude
- Undervoltage lockout, remote ON/OFF, 3-year product warranty
- Switching frequency range from 267 to 444KHz
- 2000VDC isolation test voltage (input to output, 60s)
- Non-conductive plastic (UL 94 V-0 rated) housing material
Technical Specifications
ITE & Industrial
4:1
1 Output
600mA
-
1.6kV
Fixed
11.3mm
9V
TEC 3UI Series
SIP
3W
5VDC
-
-
24V
10mm
22.3mm
75V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
