UWS Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $71.710 5+ $71.300 10+ $70.880 25+ $70.160 50+ $68.660 More Pricing... | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 4:1 | 49.5W | 1 Output | 3.3V | 15A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | - | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $68.890 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | - | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $79.510 5+ $79.050 10+ $78.610 25+ $77.690 50+ $74.970 More Pricing... | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | - | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $98.650 5+ $96.800 10+ $93.380 25+ $89.530 50+ $86.980 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 2.25kV | 24V | Fixed, Adjustable | 22.9mm | - | 9.1mm | 33mm | 9V | 36V | UWS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $98.930 5+ $97.080 10+ $93.630 25+ $89.780 50+ $87.230 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 54W | 1 Output | 12V | 4.5A | Regulated | 2.25kV | 24V | Fixed, Adjustable | 22.9mm | - | 9.1mm | 33mm | 9V | 36V | UWS Series | ||||
MURATA POWER SOLUTIONS | Each | Pricing is unavailable. Please contact customer services. | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | 2.25kV | 48V | Fixed | 23.1mm | Through Hole | 9.14mm | 33.3mm | 18V | 75V | UWS Series |