Isolated Through Hole DC / DC Converters:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 71,710 $ 5+ 71,300 $ 10+ 70,880 $ 25+ 70,160 $ 50+ 68,660 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Sixteenth Brick | 4:1 | 49.5W | 1 Output | 3.3V | 15A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | - | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 68,890 $ | Min : 1 / Mult : 1 | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | - | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 79,510 $ 5+ 79,050 $ 10+ 78,610 $ 25+ 77,690 $ 50+ 74,970 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | - | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 98,650 $ 5+ 96,800 $ 10+ 93,380 $ 25+ 89,530 $ 50+ 86,980 $ | Min : 1 / Mult : 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 2.25kV | 24V | Fixed, Adjustable | 22.9mm | - | 9.1mm | 33mm | 9V | 36V | UWS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 98,930 $ 5+ 97,080 $ 10+ 93,630 $ 25+ 89,780 $ 50+ 87,230 $ | Min : 1 / Mult : 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 54W | 1 Output | 12V | 4.5A | Regulated | 2.25kV | 24V | Fixed, Adjustable | 22.9mm | - | 9.1mm | 33mm | 9V | 36V | UWS Series | ||||
MURATA POWER SOLUTIONS | Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | 2.25kV | 48V | Fixed | 23.1mm | Through Hole | 9.14mm | 33.3mm | 18V | 75V | UWS Series |