We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
21 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $140.200 10+ $137.090 25+ $133.990 50+ $130.900 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | - | 1.6kV | 48V | CE, CSA, EN, UL | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | PXF40 Series | |||||
Each | 1+ $153.060 10+ $149.760 25+ $146.470 50+ $143.160 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | - | 1.6kV | 24V | CE, CSA, EN, UL | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | PXF40 Series | |||||
Each | 1+ $437.450 10+ $406.340 25+ $371.690 50+ $363.990 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 602W | 1 Output | 28V | 21.5A | - | - | - | 1.5kV | 24V | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 116.8mm | 19V | 36V | PAF600F Series | |||||
Each | 1+ $208.410 10+ $194.400 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | - | - | - | 1.5kV | 24V | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 57.9mm | 18V | 36V | PAH350 Series | |||||
Each | 1+ $88.770 10+ $84.100 25+ $78.680 50+ $74.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.6kV | 48V | CE, CSA, EN, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | PXD10 Series | |||||
Each | 1+ $388.930 10+ $365.590 25+ $348.270 50+ $331.340 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 504W | 1 Output | 28V | 18A | - | - | Regulated | 1.5kV | 24V | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 116.8mm | 18V | 36V | PAF500F Series | |||||
Each | 1+ $109.720 10+ $105.050 25+ $97.890 50+ $91.730 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.6kV | 24V | CE, CSA, EN, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | |||||
Each | 1+ $194.400 10+ $183.510 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 308W | 1 Output | 28V | 11A | - | - | - | 1.5kV | 24V | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 57.9mm | 18V | 36V | PAH300 Series | |||||
Each | 1+ $366.020 10+ $341.530 25+ $314.030 50+ $309.180 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | - | - | - | 1.5kV | - | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 116.8mm | 200V | 400V | PAF-F280 Series | |||||
Each | 1+ $140.200 10+ $137.090 25+ $133.990 50+ $130.900 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | 1.6kV | 24V | CE, CSA, EN, UL | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | PXF40 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $108.130 250+ $106.690 | Min: 224 / Mult: 224 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $103.210 250+ $101.830 | Min: 224 / Mult: 224 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $113.040 250+ $111.540 | Min: 224 / Mult: 224 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $113.040 250+ $111.540 | Min: 224 / Mult: 224 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $103.210 250+ $101.830 | Min: 224 / Mult: 224 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
Each | 1+ $137.140 10+ $129.370 25+ $120.430 50+ $114.280 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 30W | 1 Output | 3.3V | 6A | - | - | - | 1.6kV | 12V | CE, CSA, EN, UL | Fixed | 40.64mm | Through Hole | 10.16mm | 50.8mm | 9V | 18V | PXE30 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $108.130 250+ $106.690 | Min: 224 / Mult: 224 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $117.960 250+ $116.390 | Min: 224 / Mult: 224 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $117.960 250+ $116.390 | Min: 224 / Mult: 224 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
Each | 1+ $137.140 10+ $129.370 25+ $120.430 50+ $114.280 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.6kV | 48V | CE, CSA, EN, UL | Fixed | 40.64mm | Through Hole | 10.16mm | 50.8mm | 36V | 75V | PXE30 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $108.130 250+ $106.690 | Min: 224 / Mult: 224 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series |