Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoADO300-48S3V3B-6LI
Newark Part No.47AC3982
Product RangeADO300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
100+ | $117.960 |
250+ | $116.390 |
Price for:Each
Minimum: 224
Multiple: 224
$26,423.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoADO300-48S3V3B-6LI
Newark Part No.47AC3982
Product RangeADO300 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio2:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 160A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Product RangeADO300 Series
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width23.2mm
Height13.5mm
Approvals & StandardsCE, CSA, EN, UL
DC / DC Converter MountingThrough Hole
Depth58.7mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
60A
Output Current - Output 2
-
Product Range
ADO300 Series
Input Voltage DC Nom
48V
Width
23.2mm
Approvals & Standards
CE, CSA, EN, UL
Depth
58.7mm
Input Voltage DC Max
75V
DC / DC Converter Type
Eighth Brick
Output Power Max
300W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
13.5mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate