ADO300 Series Isolated Through Hole DC / DC Converters :
26 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
(13)
Product Range
=ADO300 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(26)
DC / DC Converter Type
(26)
Input Ratio
(26)
Output Power Max
(26)
No. of Outputs
(26)
Output Voltage - Output 1
(8)
(10)
(8)
Output Current - Output 1
(8)
(9)
Output Regulation
(26)
Isolation Voltage
(26)
Packaging
(26)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+$131.400 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | CSA, EN, UL | Fixed, Adjustable | 23.2mm | 13.5mm | Panel | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+$128.490 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | 11.2mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+$119.670 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | 11.2mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+$108.840 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | 11.2mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+$114.270 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | 13.5mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+$119.300 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | CSA, EN, UL | Fixed, Adjustable | 23.2mm | 11.2mm | Panel | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+$120.570 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | CSA, EN, UL | Fixed, Adjustable | 23.2mm | 13.5mm | Panel | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+$114.270 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | 13.5mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+$124.430 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | 13.5mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+$133.360 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | 13.5mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+$109.090 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | CSA, EN, UL | Fixed, Adjustable | 23.2mm | 11.2mm | Panel | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+$114.270 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | 13.5mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+$109.900 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | 11.2mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | |||||
63AC8929 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$179.040 25+$171.850 50+$167.850 100+$163.050 250+$158.260 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, IEC, UL | Fixed | 23.2mm | 13.5mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | ||||
63AC8923 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$170.900 25+$164.040 50+$160.230 100+$155.660 250+$151.070 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | CE, CSA, EN, IEC, UL | Fixed, Adjustable | 23.2mm | 11.2mm | Panel | 58.7mm | 36V | 75V | ADO300 Series | ||||
63AC8925 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$179.040 25+$171.850 50+$167.850 100+$163.050 250+$158.260 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | CE, CSA, EN, IEC, UL | Fixed, Adjustable | 23.2mm | 13.5mm | Panel | 58.7mm | 36V | 75V | ADO300 Series | ||||
63AC8924 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$187.170 10+$175.460 25+$165.440 50+$160.420 100+$155.420 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | CE, CSA, EN, IEC, UL | Fixed, Adjustable | 23.2mm | 11.2mm | Panel | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+$187.170 10+$175.460 25+$165.440 50+$160.420 100+$155.420 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, IEC, UL | Fixed | 23.2mm | 11.2mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | |||||
63AC8920 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$179.040 25+$171.850 50+$167.850 100+$163.050 250+$158.260 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, IEC, UL | Fixed | 23.2mm | 13.5mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | ||||
63AC8921 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$195.330 10+$183.120 25+$172.660 50+$167.430 100+$162.190 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, IEC, UL | Fixed | 23.2mm | 13.5mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+$187.170 10+$175.460 25+$165.440 50+$160.420 100+$155.420 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, IEC, UL | Fixed | 23.2mm | 11.2mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$195.330 10+$183.120 25+$172.660 50+$167.430 100+$162.190 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | CE, CSA, EN, IEC, UL | Fixed, Adjustable | 23.2mm | 13.5mm | Panel | 58.7mm | 36V | 75V | ADO300 Series | |||||
63AC8922 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$179.040 25+$171.850 50+$167.850 100+$163.050 250+$158.260 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, IEC, UL | Fixed | 23.2mm | 13.5mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+$170.900 25+$164.040 50+$160.230 100+$155.660 250+$151.070 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, IEC, UL | Fixed | 23.2mm | 11.2mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | |||||
63AC8930 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$195.330 10+$183.120 25+$172.660 50+$167.430 100+$162.190 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, IEC, UL | Fixed | 23.2mm | 13.5mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | ||||