We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
54 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $488.830 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 15V | 50A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | ||||
38AH5880 RoHS | Each | 1+ $342.060 5+ $332.370 10+ $322.690 50+ $309.780 100+ $290.420 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 180V | 425V | QHL300 Series | ||||
90AK4968 RoHS | Each | 1+ $766.950 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 24V | 50A | - | - | 280V | - | Fixed | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
90AK4971 RoHS | Each | 1+ $825.610 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 48V | 25A | - | - | 280V | - | Fixed | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
90AK4970 RoHS | Each | 1+ $766.950 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.202kW | 1 Output | 36V | 33.4A | - | - | 280V | - | Fixed | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
Each | 1+ $238.220 5+ $231.490 10+ $224.770 25+ $215.820 100+ $202.360 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ $238.220 5+ $231.490 10+ $224.770 25+ $215.820 100+ $202.360 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ $318.160 5+ $309.180 10+ $300.200 25+ $288.220 100+ $270.260 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ $238.220 5+ $231.490 10+ $224.770 25+ $215.820 100+ $202.360 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 28V | 5.4A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ $563.640 10+ $557.480 25+ $555.930 50+ $548.230 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 600W | 1 Output | 24V | 25A | - | - | 280V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 200V | 425V | PH-A Series | |||||
Each | 1+ $451.340 5+ $438.580 10+ $425.800 25+ $408.770 100+ $383.230 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 24V | 25A | Regulated | 3kV | 300V | cUL60950-1 | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
Each | 1+ $555.390 5+ $539.660 10+ $523.950 25+ $502.990 100+ $471.560 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 48V | 15.6A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $555.390 5+ $539.660 10+ $523.950 25+ $502.990 100+ $471.560 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 12V | 62.5A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $245.250 5+ $238.320 10+ $231.400 25+ $222.180 100+ $208.330 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 24V | 6.3A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ $555.390 5+ $539.660 10+ $523.950 25+ $502.990 100+ $471.560 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 24V | 31.2A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $555.390 5+ $539.660 10+ $523.950 25+ $502.990 100+ $471.560 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 28V | 26.7A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $339.540 10+ $311.820 25+ $304.120 50+ $297.960 | Min: 1 / Mult: 1 | ITE | Quarter Brick, DIP | 2:1 | 151.2W | 1 Output | 28V | 5.4A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ $271.420 10+ $251.390 25+ $240.610 50+ $236.000 | Min: 1 / Mult: 1 | ITE | Quarter Brick, DIP | 2:1 | 75W | 1 Output | 15V | 5A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ $240.040 10+ $239.670 25+ $239.280 50+ $234.660 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 50.4W | 1 Output | 12V | 4.2A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ $271.420 10+ $251.390 25+ $240.610 50+ $236.000 | Min: 1 / Mult: 1 | - | Quarter Brick | - | 76.8W | 1 Output | 24V | 3.2A | - | - | - | - | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | PH-A Series | |||||
Each | 1+ $268.750 25+ $268.260 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 100.8W | 1 Output | 12V | 8.4A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ $374.770 10+ $367.460 25+ $359.530 50+ $353.190 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 5V | 60A | - | - | - | - | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | PH-A Series | |||||
Each | 1+ $268.750 25+ $268.260 | Min: 1 / Mult: 1 | - | Quarter Brick | - | 100.8W | 1 Output | 24V | 4.2A | - | - | - | - | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | PH-A Series | |||||
Each | 1+ $339.540 10+ $311.820 25+ $304.120 50+ $297.960 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 153.6W | 1 Output | 48V | 3.2A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ $276.670 25+ $276.170 | Min: 1 / Mult: 1 | ITE | Quarter Brick, DIP | 2:1 | 66W | 1 Output | 3.3V | 20A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - |