Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPH75A280-24Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.23X5816
Product RangePH-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $198.740 |
| 10+ | $187.660 |
Price for:Each
Minimum: 1
Multiple: 1
$198.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPH75A280-24Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.23X5816
Product RangePH-A Series
Technical Datasheet
DC / DC Converter TypeQuarter Brick
Output Power Max76.8W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 13.2A
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed, Adjustable
Width37.2mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth58.3mm
Input Voltage DC Min200V
Input Voltage DC Max425V
Product RangePH-A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC / DC Converter Type
Quarter Brick
No. of Outputs
1 Output
Output Current - Output 1
3.2A
Output Current - Output 2
-
Width
37.2mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
200V
Product Range
PH-A Series
Output Power Max
76.8W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Depth
58.3mm
Input Voltage DC Max
425V
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
