Quarter Brick Isolated Through Hole DC / DC Converters :
291 Products FoundFind a huge range of Quarter Brick Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Recom Power, Tdk-lambda, XP Power, Traco Power & Artesyn Embedded Technologies
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82AH2202 RoHS | TRACO POWER | Each | 1+ $246.380 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | - | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | - | ||||
XP POWER | Each | 1+ $277.360 5+ $270.220 10+ $263.060 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 24V | 6.3A | Regulated | 2.25kV | 24V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 36V | QSC150 Series | - | |||||
XP POWER | Each | 1+ $175.670 5+ $171.170 10+ $166.640 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 36V | QSB75 Series | - | |||||
82AH2203 RoHS | TRACO POWER | Each | 1+ $246.380 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 12V | 3.33A | - | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | - | ||||
36AJ4084 RoHS | XP POWER | Each | 1+ $224.270 5+ $218.480 10+ $212.690 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 36V | QSB100 Series | - | ||||
XP POWER | Each | 1+ $224.270 5+ $218.480 10+ $212.690 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 24V | 4.17A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 18V | 75V | QSB100 Series | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ $277.630 5+ $274.280 10+ $270.320 25+ $267.180 50+ $260.820 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 4.242kV | 72V | - | Fixed, Adjustable | 39.62mm | - | 13mm | 61.21mm | 16V | 160V | IRQ Series | - | |||||
18AM1811 RoHS | Each | 1+ $229.480 10+ $224.880 25+ $222.200 50+ $222.200 100+ $222.180 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 150W | 1 Output | 48V | 3.125A | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | RQB150W12 Series | - | |||||
18AM1810 RoHS | Each | 1+ $227.850 10+ $217.080 25+ $216.220 50+ $215.220 100+ $214.200 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 150W | 1 Output | 24V | 6.25A | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | RQB150W12 Series | - | |||||
80AK3453 RoHS | XP POWER | Each | 1+ $151.900 5+ $148.110 10+ $144.290 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 18V | 75V | QSB75 Series | - | ||||
18AM1812 RoHS | Each | 1+ $243.300 10+ $224.180 25+ $221.860 50+ $221.810 100+ $221.750 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 150W | 1 Output | 54V | 2.778A | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | RQB150W12 Series | - | |||||
18AM1809 RoHS | Each | 1+ $221.490 10+ $217.140 25+ $212.790 50+ $212.720 100+ $212.630 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 150W | 1 Output | 12V | 12.5A | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | RQB150W12 Series | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ $262.390 5+ $255.250 10+ $242.280 25+ $237.810 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 4.242kV | 72V | - | Fixed, Adjustable | 39.62mm | - | 13mm | 61.21mm | 16V | 160V | IRQ Series | - | |||||
92AM3423 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $185.440 5+ $183.650 10+ $180.650 25+ $178.950 50+ $174.740 More Pricing... | ITE | Quarter Brick | - | 600W | 1 Output | 28VDC | 21.5A | - | 2.25kV | 48V | - | Fixed | 36.83mm | - | 14.4mm | 58.42mm | 36VDC | 75V | MPQ Series | - | ||||
Each | 1+ $262.210 5+ $255.500 10+ $248.770 25+ $239.810 100+ $226.370 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | - | ||||||
Each | 1+ $220.460 5+ $213.400 10+ $208.030 25+ $206.560 50+ $205.070 More Pricing... | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 48V | 1.05A | Regulated | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | - | ||||||
Each | 1+ $218.300 5+ $218.300 10+ $218.300 25+ $218.290 50+ $218.290 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 28VDC | 1.79A | Regulated | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | - | ||||||
Each | 1+ $255.370 5+ $253.080 10+ $253.080 25+ $253.070 50+ $253.070 | ITE & Railway | Quarter Brick | - | 75W | 1 Output | 15V | 5A | Regulated | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE75W-D Series | - | ||||||
Each | 1+ $216.840 5+ $216.840 10+ $216.840 25+ $216.830 50+ $216.830 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | - | ||||||
Each | 1+ $257.470 5+ $217.640 10+ $217.640 25+ $217.620 50+ $217.620 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 15V | 3.33A | Regulated | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | - | ||||||
Each | 1+ $220.460 5+ $213.400 10+ $207.460 25+ $206.270 50+ $205.070 More Pricing... | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 12V | 4.17A | Regulated | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | - | ||||||
Each | 1+ $262.210 5+ $255.500 10+ $248.770 25+ $239.810 100+ $226.370 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | - | ||||||
Each | 1+ $179.740 5+ $175.280 10+ $170.820 25+ $164.860 100+ $155.920 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 5V | 15A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 180V | 450V | QHL75 Series | - | ||||||
Each | 1+ $179.740 5+ $175.280 10+ $170.820 25+ $164.860 100+ $155.920 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 15V | 5A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 180V | 450V | QHL75 Series | - | ||||||
Each | 1+ $262.210 5+ $255.500 10+ $248.770 25+ $239.810 100+ $226.370 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 28VDC | 5.4A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | - | ||||||