0
0 Items$0.00

Half Brick Isolated Through Hole DC / DC Converters :

388 Products Found
Find a huge range of Half Brick Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: XP Power, Tdk-lambda, Traco Power, Recom Power & Murata Power Solutions

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5365

RoHS

Each
1+$556.060
Railway
Half Brick
4:1
200W
1 Output
24V
10A
-
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
TEP 200WIR Series
79AK8917

RoHS

Each
1+$269.880
5+$263.070
10+$256.270
25+$247.180
100+$233.560
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8918

RoHS

Each
1+$318.930
5+$310.880
10+$302.830
25+$292.110
100+$276.010
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
12V
16.7A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8915

RoHS

Each
1+$269.880
5+$263.070
10+$256.270
25+$247.180
100+$233.560
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8921

RoHS

Each
1+$310.280
5+$302.440
10+$294.620
25+$284.170
100+$268.520
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8914

RoHS

Each
1+$269.880
5+$263.070
10+$256.270
25+$247.180
100+$233.560
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
12V
12.5A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8916

RoHS

Each
1+$300.820
5+$293.060
10+$285.310
25+$274.970
100+$259.460
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24V
6.25A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8920

RoHS

Each
1+$310.280
5+$302.440
10+$294.620
25+$284.170
100+$268.520
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24V
8.4A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8919

RoHS

Each
1+$310.280
5+$302.440
10+$294.620
25+$284.170
100+$268.520
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
15V
13.5A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8913

RoHS

Each
1+$269.880
5+$263.070
10+$256.270
25+$247.180
100+$233.560
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
5V
25A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
57AC5682

RoHS

Each
1+$182.140
5+$177.480
10+$172.820
25+$166.610
100+$157.290
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
3kV
110V
EN, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
66V
160V
RDL100 Series
36AJ4090

RoHS

Each
1+$319.000
5+$310.760
10+$302.500
ITE
Half Brick
4:1
300W
1 Output
24V
12.5A
Regulated
1.5kV
24V
-
Fixed
57.9mm
13.2mm
-
61mm
9V
36V
QSB300 Series
94M7695

RoHS

Each
1+$177.270
5+$172.750
10+$168.220
ITE
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
18V
36V
ICH100 Series
31T8412

RoHS

Each
1+$276.250
5+$267.090
10+$257.920
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
-
2.25kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
18V
36V
TEP 100 Series
36AJ4095

RoHS

Each
1+$242.770
5+$236.470
10+$230.190
ITE
Half Brick
2:1
350W
1 Output
24V
14.6A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
13.2mm
-
61mm
18V
36V
QSB350 Series
32AK8320

RoHS

Each
1+$302.720
ITE
Half Brick
8:1
150W
1 Output
15V
10A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
9V
75V
QSB15048W Series
80AK3450

RoHS

Each
1+$242.770
5+$236.470
10+$230.190
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
13.2mm
-
61mm
18V
36V
QSB350 Series
63AK1734

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$316.050
5+$305.960
10+$301.730
25+$297.910
50+$294.070
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
Regulated
4.242kV
72V
-
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
99AM6740

RoHS

Each
1+$505.950
5+$485.000
Railway
Half Brick
4:1
200W
1 Output
12V
15A
-
3kV
24V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
9V
36V
TEP 200WIR Series
16AM6923

RoHS

Each
1+$302.320
5+$297.090
10+$291.890
ITE
Half Brick
4:1
200W
1 Output
5V
40A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
13.2mm
-
61mm
10V
36V
QSB200 Series
88K0767

RoHS

Each
64+$353.610
-
Half Brick
-
250W
1 Output
1.8V
-
-
-
-
-
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
AIH Series
88K0765

RoHS

Each
64+$352.230
-
Half Brick
-
250W
1 Output
5V
-
-
-
-
-
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
AIH Series
90AH9768

RoHS

Each
144+$249.020
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
-
Fixed, Adjustable
60.7mm
14mm
Through Hole
63.2mm
16V
160V
IRH Series
97H2347

RoHS

Each
1+$252.670
10+$238.560
ITE
Half Brick
-
350W
1 Output
28V
12.5A
-
1.5kV
24V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
18V
36V
PAH350 Series
01AC3381

RoHS

Each
2+$401.000
-
Half Brick
-
240W
1 Output
12V
20A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
43V
160V
RP240H Series
1-25 of 388 items
of 16 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER