0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

1,172 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ5520

RoHS

Each
1+$109.840
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
30AJ8272

RoHS

Each
1+$43.670
5+$43.330
10+$42.990
50+$42.870
100+$42.150
ITE
DIP
4:1
12W
1 Output
24V
500mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 12WI Series
45Y2672

RoHS

Each
1+$116.380
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
THN 30WI Series
58T3412

RoHS

Each
1+$283.530
10+$263.350
ITE
Quarter Brick, DIP
3:1
100.8W
1 Output
24V
4.2A
-
-
-
-
24V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
14.4V
36V
-
58M7559

RoHS

Each
1+$16.410
5+$15.990
10+$15.580
50+$15.040
100+$14.220
ITE
SIP
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
18V
36V
IU Series
95W3706

RoHS

Each
1+$102.410
5+$100.530
10+$98.640
50+$96.140
ITE
DIP
2:1
30W
1 Output
24V
1.25A
-
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 30 Series
45Y2116

RoHS

Each
1+$163.180
ITE
DIP
4:1
60W
1 Output
24V
2.5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 60WIN Series
45Y2252

RoHS

Each
1+$244.610
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
43V
160V
TEP 75WI Series
81Y6249

RoHS

Each
1+$7.500
5+$7.320
10+$7.110
50+$6.850
100+$6.450
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
9.65mm
-
11.68mm
4.5V
5.5V
IE Series
73AC5365

RoHS

Each
1+$556.060
Railway
Half Brick
4:1
200W
1 Output
24V
10A
-
-
-
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
TEP 200WIR Series
85AC3269

RoHS

Each
1+$135.790
Medical
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
THM 30WI
85AC3223

RoHS

Each
1+$89.910
Medical
DIP
2:1
15W
1 Output
24V
625mA
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
40.6mm
18V
36V
THM 15
47AC1679

RoHS

Each
1+$80.490
5+$70.340
10+$69.130
50+$67.960
Medical
DIP
2:1
10W
1 Output
24V
416mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 10 Series
14AC5328

RoHS

Each
1+$140.360
5+$137.490
10+$134.610
50+$131.220
ITE
DIP
4:1
50W
1 Output
24V
2.08A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
11mm
-
50.8mm
9V
36V
TEN 50WI Series
41AH2339

RoHS

Each
1+$109.540
5+$86.670
10+$85.500
50+$84.040
ITE
DIP
2:1
15W
1 Output
24V
625mA
-
-
Regulated
4.2kV
12V
-
Fixed
25.4mm
12mm
-
50.8mm
9V
18V
TRI 15 Series
70AJ5528

RoHS

Each
1+$117.850
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
3kV
110V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
36V
160V
THN 30WIR
59AK7098

RoHS

Each
1+$49.030
ITE
DIP
4:1
15W
1 Output
24V
625mA
-
-
-
1.8kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 15WIN Series
34AK2956

RoHS

Each
1+$46.660
5+$46.330
10+$46.000
50+$44.560
100+$43.150
ITE
SIP
4:1
12W
1 Output
24V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
72AK4821

RoHS

Each
1+$104.200
10+$101.860
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
24V
417mA
-24V
-417mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
79AK8916

RoHS

Each
1+$300.820
5+$293.060
10+$285.310
25+$274.970
100+$259.460
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24V
6.25A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8920

RoHS

Each
1+$310.280
5+$302.440
10+$294.620
25+$284.170
100+$268.520
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24V
8.4A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
64AK7112

RoHS

Each
1+$125.100
5+$125.080
10+$125.060
50+$124.500
ITE & Medical
DIP
4:1
20W
1 Output
24V
833mA
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
40.6mm
9V
36V
PXG-M Series
15AN4062
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
REC6K-AW Series
15AN4081
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75V
REC6K-RW Series
48AM1875

RoHS

Each
1+$73.330
2+$71.440
6+$69.550
11+$67.030
26+$63.250
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
1-25 of 1172 items
of 47 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER