0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

875 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ1159

RoHS

Each
1+$293.470
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
-
-
3kV
36V
-
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
93X4220

RoHS

Each
1+$80.010
5+$77.490
10+$73.500
25+$72.030
50+$70.560
More Pricing...
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
-
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.8mm
12.7mm
-
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
58T3412

RoHS

Each
1+$283.530
10+$263.350
ITE
Quarter Brick, DIP
3:1
100.8W
1 Output
24VDC
4.2A
-
-
-
-
24V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
14.4V
36V
-
75T7115

RoHS

Each
1+$73.710
5+$71.810
10+$69.920
50+$67.380
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
24V
-
Fixed
20.32mm
12.7mm
-
31.75mm
18V
36V
JHM10 Series
45Y2252

RoHS

Each
1+$244.610
Railway
Module
4:1
75W
1 Output
24VDC
3.2A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
43V
160V
TEP 75WI Series
73AC5365

RoHS

Each
1+$556.060
Railway
Half Brick
4:1
200W
1 Output
24VDC
10A
-
-
-
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
TEP 200WIR Series
79AK8917

RoHS

Each
1+$269.880
5+$263.070
10+$256.270
25+$247.180
100+$233.560
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8918

RoHS

Each
1+$318.930
5+$310.880
10+$302.830
25+$292.110
100+$276.010
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
12V
16.7A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8915

RoHS

Each
1+$269.880
5+$263.070
10+$256.270
25+$247.180
100+$233.560
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8921

RoHS

Each
1+$310.280
5+$302.440
10+$294.620
25+$284.170
100+$268.520
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8914

RoHS

Each
1+$269.880
5+$263.070
10+$256.270
25+$247.180
100+$233.560
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
12V
12.5A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
85AJ5217

RoHS

Each
1+$269.600
5+$268.000
10+$266.410
Railway
DIP
12:1
100W
1 Output
5V
20A
-
-
-
3kV
36V
-
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
79AK8916

RoHS

Each
1+$300.820
5+$293.060
10+$285.310
25+$274.970
100+$259.460
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24VDC
6.25A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8920

RoHS

Each
1+$310.280
5+$302.440
10+$294.620
25+$284.170
100+$268.520
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24VDC
8.4A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8919

RoHS

Each
1+$310.280
5+$302.440
10+$294.620
25+$284.170
100+$268.520
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
15V
13.5A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8913

RoHS

Each
1+$269.880
5+$263.070
10+$256.270
25+$247.180
100+$233.560
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
5V
25A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
33AH0632

RoHS

Date/Lot Code

Each
1+$226.030
5+$220.260
10+$214.520
25+$206.850
100+$195.330
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
33AH0635

RoHS

Date/Lot Code

Each
1+$226.030
5+$220.260
10+$214.520
25+$206.850
100+$195.330
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
50AJ9501

RoHS

Each
1+$155.680
5+$151.860
10+$148.750
25+$145.780
100+$142.800
-
Quarter Brick
2.5:1
75W
1 Output
5V
15A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
50AJ9503

RoHS

Each
1+$155.680
5+$151.860
10+$148.750
25+$145.780
100+$142.800
-
Quarter Brick
2.5:1
75W
1 Output
15V
5A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
33AH0634

RoHS

Date/Lot Code

Each
1+$226.030
5+$220.260
10+$214.520
25+$206.850
100+$195.330
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
57AC5682

RoHS

Each
1+$182.140
5+$177.480
10+$172.820
25+$166.610
100+$157.290
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
-
-
Regulated
3kV
110V
EN, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
66V
160V
RDL100 Series
50AC9617

RoHS

Each
1+$508.310
ITE
Full Brick
2:1
750W
1 Output
15V
50A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
425V
QHL750 Series
82AH2215

RoHS

Each
1+$283.340
Railway
Quarter Brick
8:1
60W
1 Output
24VDC
2.5A
-
-
-
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
TEP 60UIR Series
82AH2202

RoHS

Each
1+$199.560
5+$197.900
10+$196.240
Railway
Quarter Brick
8:1
40W
1 Output
5V
8A
-
-
-
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
TEP 40UIR Series
1-25 of 875 items
of 35 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER