We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
25 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $118.520 5+ $115.570 10+ $110.060 25+ $103.890 50+ $98.390 More Pricing... | Min: 1 / Mult: 1 | Railway | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.8kV | 12V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 61.2mm | 9V | 36V | IRE Series | ||||
32AK8320 RoHS | Each | 1+ $350.650 5+ $344.350 10+ $338.050 50+ $331.760 100+ $325.460 | Min: 1 / Mult: 1 | ITE | Half Brick | 8:1 | 150W | 1 Output | 15V | 10A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 9V | 75V | QSB15048W Series | ||||
27AM0280 RoHS | Each | 1+ $148.730 10+ $133.260 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 3.3V | 10A | Regulated | 2kV | 48V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 18V | 75V | SKMW40 Series | ||||
TRACO POWER | Each | 1+ $320.870 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 15V | 10A | - | 3kV | 72V | - | Fixed, Adjustable | 57.9mm | - | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | ||||
27AM0275 RoHS | Each | 1+ $166.530 10+ $149.100 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 3.3V | 10A | Regulated | 2kV | 24V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | ||||
85AK2230 RoHS | Each | 1+ $126.860 5+ $120.070 10+ $119.030 25+ $116.320 50+ $114.750 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | - | Fixed | 23.36mm | - | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
85AK2221 RoHS | Each | 1+ $112.800 5+ $108.600 10+ $105.460 25+ $102.320 50+ $99.170 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 120W | 1 Output | 12V | 10A | - | 2.25kV | 24V | - | Fixed | 22.86mm | - | 10.5mm | 33mm | 18V | 36V | CHS120 Series | ||||
85AK2534 RoHS | Each | 1+ $98.860 5+ $93.910 10+ $92.470 25+ $91.190 50+ $90.230 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 33W | 1 Output | 3.3V | 10A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series | ||||
85AK2222 RoHS | Each | 1+ $121.320 5+ $120.430 10+ $119.560 25+ $108.880 50+ $103.920 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 120W | 1 Output | 12V | 10A | - | 2.25kV | 24V | - | Fixed | 23.36mm | - | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | ||||
85AK2538 RoHS | Each | 1+ $104.770 5+ $96.050 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 33W | 1 Output | 3.3V | 10A | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | ||||
85AK2229 RoHS | Each | 1+ $115.750 5+ $106.050 | Min: 1 / Mult: 1 | ITE | DIP | - | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | - | Fixed | 22.86mm | - | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
Each | 100+ $81.290 250+ $76.130 | Min: 126 / Mult: 42 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | - | Fixed | 22.9mm | Through Hole | 9.91mm | 58.4mm | 18V | 75V | UWE Series | |||||
MURATA POWER SOLUTIONS | Each | 100+ $56.790 250+ $53.240 | Min: 128 / Mult: 128 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | 2.25kV | 48V | - | Fixed | 23.1mm | Through Hole | 9.14mm | 33.3mm | 18V | 75V | UWS Series | ||||
Each | 250+ $69.120 | Min: 280 / Mult: 280 | - | Sixteenth Brick | - | 120W | 1 Output | 12V | 10A | - | - | - | CE, IEC, UL | Fixed, Adjustable | 22.9mm | Through Hole | 9.9mm | 33mm | 36V | 75V | AVD100 Series | |||||
Each | Pricing is unavailable. Please contact customer services. | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | - | Fixed | 22.9mm | Through Hole | 9.91mm | 58.4mm | 18V | 75V | UWE Series | ||||||
Each | 1+ $64.000 25+ $58.630 50+ $54.460 100+ $52.690 250+ $50.910 | Min: 12 / Mult: 12 | - | Sixteenth Brick, Open Frame | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.8mm | Through Hole | 9.5mm | 33mm | 18V | 75V | RPA50S-W Series | |||||
Each | 100+ $67.560 | Min: 126 / Mult: 42 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | CSA, IEC, UL | Fixed | 22.9mm | Through Hole | 9.91mm | 58.4mm | 18V | 75V | UWE Series | |||||
Each | 100+ $70.200 | Min: 126 / Mult: 42 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | CSA, IEC, UL | Fixed | 22.9mm | Through Hole | 9.91mm | 58.4mm | 18V | 75V | UWE Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $66.360 250+ $65.470 | Min: 192 / Mult: 192 | - | Sixteenth Brick | - | 120W | 1 Output | 12V | 10A | - | - | - | CE, IEC, UL | Fixed, Adjustable | 22.9mm | Through Hole | 9.9mm | 33mm | 36V | 75V | - | ||||
Each | 1+ $317.730 10+ $295.030 25+ $284.560 50+ $274.080 100+ $261.870 | Min: 2 / Mult: 2 | - | Quarter Brick | - | 120W | 1 Output | 12V | 10A | - | - | - | - | Fixed, Adjustable | 36.6mm | Through Hole | 18.8mm | 57.9mm | 16.5V | 75V | RP120Q Series | |||||
Each | 1+ $328.070 5+ $305.620 10+ $295.270 25+ $284.910 50+ $269.370 | Min: 2 / Mult: 2 | Railway | Quarter Brick | 4:1 | 120W | 1 Output | 12V | 10A | Regulated | 2.25kV | 24V | - | Fixed, Adjustable | 36.6mm | Through Hole | 18.8mm | 57.9mm | 9V | 36V | RP120Q-RW Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $98.100 5+ $96.250 10+ $92.830 25+ $88.980 50+ $86.420 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 2.25kV | 24V | - | Fixed, Adjustable | 22.9mm | - | 9.1mm | 33mm | 9V | 36V | UWS Series | ||||
74AJ3334 RoHS | TRACO POWER | Each | 1+ $364.110 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 160W | 1 Output | 15V | 10A | - | 3kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 16.5V | 36V | TEP 160 | |||
Each | 1+ $52.230 | Min: 120 / Mult: 120 | ITE | DIP | - | 40W | 1 Output | 3.3V | 10A | - | 1.6kV | 24V | - | Fixed, Adjustable | 1" | - | 0.413" | 2" | 9V | 36V | EPM25-2V 40 W Series | |||||
Each | 100+ $51.980 250+ $48.650 | Min: 120 / Mult: 120 | ITE | DIP | - | 40W | 1 Output | 3.3V | 10A | - | 1.6kV | 48V | - | Fixed, Adjustable | 1" | - | 0.413" | 2" | 18V | 75V | EPM25-2V 40 W Series |