Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAVD120-48S12B-6L
Newark Part No.44Y1562
Product RangeAVD100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
250+ | $69.120 |
Price for:Each
Minimum: 280
Multiple: 280
$19,353.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAVD120-48S12B-6L
Newark Part No.44Y1562
Product RangeAVD100 Series
Technical Datasheet
DC / DC Converter TypeSixteenth Brick
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeAVD100 Series
Input Voltage DC Min36V
Approvals & StandardsCE, IEC, UL
Input Voltage DC Max75V
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Width22.9mm
Height9.9mm
Depth33mm
SVHCTo Be Advised
Technical Specifications
DC / DC Converter Type
Sixteenth Brick
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Input Voltage DC Min
36V
Input Voltage DC Max
75V
DC / DC Converter Mounting
Through Hole
Height
9.9mm
SVHC
To Be Advised
Output Power Max
120W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Product Range
AVD100 Series
Approvals & Standards
CE, IEC, UL
DC / DC Converter Output Type
Fixed, Adjustable
Width
22.9mm
Depth
33mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate