0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

33 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24T8882

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.6kV
12V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
18V
-
44Y1562

RoHS

Each
280+$77.220
-
Sixteenth Brick
-
120W
1 Output
12V
10A
-
-
-
-
CE, IEC, UL
Fixed, Adjustable
22.9mm
Through Hole
9.9mm
33mm
36V
75V
AVD100 Series
24T8884

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
18V
36V
-
44Y1558

RoHS

Each
192+$71.380
250+$70.420
-
Sixteenth Brick
-
100W
1 Output
5V
20A
-
-
-
-
CE, IEC, UL
Fixed, Adjustable
22.9mm
Through Hole
9.9mm
33mm
36V
75V
AVD100 Series
44Y1559

RoHS

Each
280+$74.490
-
Sixteenth Brick
-
100W
1 Output
5V
20A
-
-
-
-
CE, IEC, UL
Fixed, Adjustable
22.9mm
Through Hole
12.7mm
33mm
36V
75V
-
24T8890

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
36V
75V
-
46R0059

RoHS

Each
1+$174.710
10+$166.940
-
DIP
-
24.75W
1 Output
3.3V
7.5A
-
-
1.6kV
-
CE, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
24T8895

RoHS

Each
1+$111.040
10+$107.920
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
18V
75V
-
46R0057

RoHS

Each
1+$174.710
10+$166.940
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
1.6kV
24V
CE, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
24T8883

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
12V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
18V
-
46R0060

RoHS

Each
1+$187.280
10+$179.510
ITE
DIP
4:1
30W
2 Output
5V
3A
-5V
3A
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
-
24T8889

RoHS

Each
1+$111.040
10+$107.920
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
46R0061

RoHS

Each
1+$187.280
10+$179.510
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
-
24T8887

RoHS

Each
1+$111.040
10+$107.920
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
46R0053

RoHS

Each
1+$187.280
10+$179.510
ITE
DIP
4:1
30W
2 Output
5V
3A
-5V
3A
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
46R0062

RoHS

Each
1+$192.800
10+$184.800
-
DIP
-
30W
2 Output
15V
1A
-15V
1A
1.6kV
-
CE, IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
-
60R3063

RoHS

Each
1+$174.710
10+$166.940
-
DIP
-
30W
1 Output
15V
2A
-
-
1.6kV
-
CE, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
-
24T8888

RoHS

Each
1+$111.040
10+$107.920
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
24T8891

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
36V
75V
-
46R0058

RoHS

Each
1+$174.710
10+$166.940
-
DIP
-
30W
1 Output
15V
2A
-
-
1.6kV
-
CE, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
24T8885

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
18V
36V
-
24T8892

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
36V
75V
-
24T8886

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
18V
36V
-
60R3061

RoHS

Each
1+$174.710
10+$166.940
-
DIP
-
30W
1 Output
5V
6A
-
-
1.6kV
-
CE, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
-
46R0054

RoHS

Each
1+$187.280
10+$179.510
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER