AVD100 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $69.120 | Min: 280 / Mult: 280 | Sixteenth Brick | 120W | 1 Output | 12V | 10A | CE, IEC, UL | Fixed, Adjustable | 22.9mm | Through Hole | 9.9mm | 33mm | 36V | 75V | AVD100 Series | |||||
Each | 100+ $63.880 250+ $63.040 | Min: 192 / Mult: 192 | Sixteenth Brick | 100W | 1 Output | 5V | 20A | CE, IEC, UL | Fixed, Adjustable | 22.9mm | Through Hole | 9.9mm | 33mm | 36V | 75V | AVD100 Series |