Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AK2277

RoHS

Each
1+
$169.430
5+
$163.440
10+
$160.940
25+
$157.670
50+
$155.250
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
348W
1 Output
24V
14.5A
2.25kV
24V
Fixed
36.8mm
9.5mm
58.4mm
18V
36V
CHS400 Series
33AK4123

RoHS

Each
1+
$235.960
10+
$228.620
25+
$213.950
50+
$199.290
Min: 1 / Mult: 1
ITE
Half Brick
200.1W
1 Output
13.8V
14.5A
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
43V
160V
CN-B110 Series
33AK4125

RoHS

Each
1+
$235.960
10+
$228.620
25+
$213.950
50+
$199.290
Min: 1 / Mult: 1
ITE
Half Brick
200.1W
1 Output
13.8V
14.5A
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
43V
160V
CN-B110 Series
33AK4122

RoHS

Each
1+
$235.960
10+
$228.620
25+
$213.950
50+
$199.290
Min: 1 / Mult: 1
ITE
Half Brick
200.1W
1 Output
13.8V
14.5A
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
43V
160V
CN-B110 Series
33AK4124

RoHS

Each
1+
$235.960
10+
$228.620
25+
$213.950
50+
$199.290
Min: 1 / Mult: 1
ITE
Half Brick
200.1W
1 Output
13.8V
14.5A
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
43V
160V
CN-B110 Series
85AK2278

RoHS

Each
1+
$184.930
5+
$176.190
Min: 1 / Mult: 1
ITE
DIP
348W
1 Output
24V
14.5A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER