Print Page
CHS4002424
DC-DC CONVERTER, 24V, 14.5A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $169.430 |
5+ | $163.440 |
10+ | $160.940 |
25+ | $157.670 |
50+ | $155.250 |
100+ | $153.130 |
Price for:Each
Minimum: 1
Multiple: 1
$169.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoCHS4002424
Newark Part No.85AK2277
Product RangeCHS400 Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max348W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 114.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width36.8mm
Height9.5mm
Depth58.4mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeCHS400 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
14.5A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
9.5mm
Input Voltage DC Min
18V
Product Range
CHS400 Series
DC / DC Converter Type
DIP
Output Power Max
348W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
36.8mm
Depth
58.4mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate