Isolated Through Hole DC / DC Converters:

11 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59AK7073

RoHS

Each
1+
$56.520
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
59AK7085

RoHS

Each
1+
$56.520
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
59AK7086

RoHS

Each
1+
$54.770
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
61AK2573

RoHS

Each
1+
$57.660
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
61AK2550

RoHS

Each
1+
$55.870
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
61AK2572

RoHS

Each
1+
$53.130
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
36V
75V
TEL 15N Series
59AK7087

RoHS

Each
1+
$59.200
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
59AK7072

RoHS

Each
1+
$52.090
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.5kV
12V
Fixed
13.7mm
10.2mm
23.8mm
9V
18V
TEL 15N Series
61AK2575

RoHS

Each
1+
$60.400
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
59AK7084

RoHS

Each
1+
$52.090
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.5kV
24V
Fixed
13.7mm
10.2mm
23.8mm
18V
36V
TEL 15N Series
59AK7110

RoHS

Each
1+
$54.770
Min: 10 / Mult: 10
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
1.8kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 15WIN Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER