
Need more?
| Quantity | Price |
|---|---|
| 1+ | $54.760 |
Product Information
Product Overview
TEL 15-1211N is a TEL 15N series of isolated 15W converter which come in an ultra-compact DIP-16 metal package. The design purpose of this was to miniaturize low-power DC/DC converter to the maximum without sacrificing high efficiency. It solidifies the new standard for power density with 4.51W/-cm3 and effectively double the power density compared to 15W converter in DIP-24 packages. The TEL 15N offers a wide 2:1 input voltage range and features a high efficiency which enables an operating temperature of up to +55°C at full load and up to 85°C with 50% load. The converter also have an internal input filter to comply with conducted emission standard EN 55032 class A. It is an economical solution for space-critical and cost-sensitive applications in instrumentation, IT, and industrial electronics.
- Input voltage range from 9 to 18VDC, output voltage is 5.1VDC(Vnom)
- Output current is 2940mA(Imax), typical efficiency is 86%
- 6-side shielded metal case with insulated baseplate
- Protection against short circuit
- Typical switching frequency is 480kHz(PWM)
- Isolation test voltage is 1500VDC(input to output, 60s)
- Aluminum housing material, PCB mounting type
- 3-year product warranty
Technical Specifications
ITE
2:1
1 Output
2.94A
-
1.5kV
Fixed
10.2mm
9V
TEL 15N Series
DIP
15W
5.1V
-
-
12V
13.7mm
23.8mm
18V
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TEL 15-1211N
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
